Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3Z-LR86.
Order Code3771908
Product RangeE3Z Series
Technical Datasheet
10 In Stock
Need more?
10 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM1,878.980 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,878.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3Z-LR86.
Order Code3771908
Product RangeE3Z Series
Technical Datasheet
Sensor Output TypePNP
Sensor TypePhotoelectric Sensor
Sensing Distance Max7m
Sensing Range Max7m
Supply Voltage DC Min12V
Sensing MethodRetroreflective
Output TypeDigital - PNP
Supply Voltage DC Max24V
Output Current100mA
Connection Method4 Pin M8 Connector
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Light Source655nm Red LED
Qualification-
IP RatingIP67
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product RangeE3Z Series
Technical Specifications
Sensor Output Type
PNP
Sensing Distance Max
7m
Supply Voltage DC Min
12V
Output Type
Digital - PNP
Output Current
100mA
Supply Voltage Min
12VDC
Light Source
655nm Red LED
IP Rating
IP67
Operating Temperature Max
55°C
Sensor Type
Photoelectric Sensor
Sensing Range Max
7m
Sensing Method
Retroreflective
Supply Voltage DC Max
24V
Connection Method
4 Pin M8 Connector
Supply Voltage Max
24VDC
Qualification
-
Operating Temperature Min
-10°C
Product Range
E3Z Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020866