Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLVR542
Order Code3500304
Product RangeLVR500 Series
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM13,425.660 |
Price for:Each
Minimum: 1
Multiple: 1
RM13,425.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLVR542
Order Code3500304
Product RangeLVR500 Series
Technical Datasheet
Operating Pressure Max200psi
Sensor Body MaterialStainless Steel
Accuracy± 0.25%
Sensor Output Type4mA to 20mA
Output Interface-
Housing MaterialPP (Polypropylene)
Electrical Connection-
Supply Voltage Min10V
Supply Voltage Max30V
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeLVR500 Series
Technical Specifications
Operating Pressure Max
200psi
Accuracy
± 0.25%
Output Interface
-
Electrical Connection
-
Supply Voltage Max
30V
Operating Temperature Max
60°C
Sensor Body Material
Stainless Steel
Sensor Output Type
4mA to 20mA
Housing Material
PP (Polypropylene)
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Product Range
LVR500 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.4948