Print Page
Image is for illustrative purposes only. Please refer to product description.
1,440 In Stock
Need more?
1440 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM10.050 |
10+ | RM9.820 |
25+ | RM9.330 |
50+ | RM8.970 |
100+ | RM8.610 |
250+ | RM8.280 |
500+ | RM7.940 |
1000+ | RM7.500 |
Price for:Each
Minimum: 1
Multiple: 1
RM10.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4929CXAFM28HAMA1
Order Code4176476
Technical Datasheet
Hall Effect TypeSpeed Sensor
Output Current80mA
Sensor Case / PackageSSO
No. of Pins3Pins
Sensor Case StyleSSO
Supply Voltage Min4V
Supply Voltage Max16V
Operating Temperature Min15°C
Operating Temperature Max130°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Product Overview
TLE4929CXAFM28HAMA1 is a fully programmable crankshaft sensor. It is an active hall sensor ideally suited for crankshaft applications and similar industrial applications, such as speedometers or any speed sensor with high accuracy and low jitter capabilities. It has two integrated capacitors on the lead frame. These capacitors increase the EMC resistivity of the device. A pull-up resistor RLoad is mandatory on the output pin and determines the maximum current through the output transistor.
- Measures speed and position of tooth/pole wheels
- Switching point in middle of the tooth enables backward compatibility
- Magnetic stray-field robustness due to differential sensing principle
- Digital output signal with programmable output-protocol including diagnosis interface
- Direction detection and Stop-Start-Algorithm
- High accuracy and low jitter, high sensitivity enable large air gap
- End-of-line programmable to adapt to engine parameters
- Can be used as a differential Camshaft sensor
- Ambient temperature range for customer programming is 15 to 130°C
- PG-SSO-3-52 package
Technical Specifications
Hall Effect Type
Speed Sensor
Sensor Case / Package
SSO
Sensor Case Style
SSO
Supply Voltage Max
16V
Operating Temperature Max
130°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Output Current
80mA
No. of Pins
3Pins
Supply Voltage Min
4V
Operating Temperature Min
15°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001