Linear Hall Effect Sensors:

7 Products Found

We offer a wide range of hall effect sensors, some with automotive AEC-Q100 or AEC-Q101 qualifications

A Hall effect sensor is a type of sensor which detects the presence and magnitude of a magnetic field using the Hall effect. The output voltage of a Hall sensor is directly proportional to the field strength.Frequently, a Hall sensor is combined with threshold detection to act as a binary switch.Hall effect sensors respond to static (non-changing) magnetic fields. This is a key difference from inductive sensors, which respond only to changes in fields.Uses include industrial applications and in consumer equipment. Some computer printers use them to detect missing paper and open covers. Some 3D printers use them to measure filament thickness.Hall sensors are commonly used to time the speed of wheels and shafts.Types of Hall effect sensor include Hall current sensor, linear Hall-effect sensors, Hall switches and more.

Show More
View
Buyer
Engineer
Manufacturer
Supply Voltage DC Min
Sensor Type
Supply Voltage DC Max
Sensor Case / Package
Output Current
No. of Pins
Sensor Case Style
Sensor Terminals
Supply Voltage Min
Supply Voltage Max
Output Configuration
Output Voltage Min
Operating Temperature Min
Operating Temperature Max
Qualification
Sensor Housing
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3883730

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM29.010
10+
RM23.250
100+
RM18.410
250+
RM17.930
Min: 1 / Mult: 1
-
Linear
Linear
-
TSOP
0.001A
8Pins
TDSO
-
4.5V
5.5V
-
-
-40°C
125°C
AEC-Q100
-
AEC-Q100
3883730RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
100+
RM18.410
250+
RM17.930
Min: 100 / Mult: 1
-
Linear
Linear
-
TSOP
0.001A
8Pins
TDSO
-
4.5V
5.5V
-
-
-40°C
125°C
AEC-Q100
-
AEC-Q100
2709834

RoHS

Each
1+
RM15.440
10+
RM12.910
25+
RM12.820
50+
RM12.730
100+
RM12.640
More Pricing...
Min: 1 / Mult: 1
-
Linear
Linear
-
SSO
5A
3Pins
SSO
-
4.5V
5.5V
-
-
-40°C
125°C
AEC-Q100
-
-
2480583

RoHS

Each
1+
RM12.600
10+
RM11.350
25+
RM11.130
50+
RM10.910
100+
RM10.510
More Pricing...
Min: 1 / Mult: 1
-
Linear
Linear, Ratiometric
-
SSO
1mA
3Pins
SSO
-
4.5V
5.5V
-
-
-40°C
150°C
AEC-Q100
-
-
4035708

RoHS

Each
1+
RM17.890
10+
RM17.140
25+
RM16.250
50+
RM15.580
100+
RM15.050
More Pricing...
Min: 1 / Mult: 1
-
Linear
Linear
-
SSO
5A
4Pins
SSO
-
4.5V
5.5V
-
-
-40°C
150°C
AEC-Q100
-
AEC-Q100
2787338

RoHS

Each
1+
RM17.490
10+
RM16.780
25+
RM16.730
50+
RM16.680
100+
RM16.630
More Pricing...
Min: 1 / Mult: 1
4.5V
Linear
-
10.5V
TO-92
-
3Pins
-
Through Hole
4.5V
10.5V
Sink / Source
200mV
-40°C
150°C
-
Rectangular
-
1470601

RoHS

Each
1+
RM12.870
10+
RM12.290
25+
RM11.620
50+
RM11.170
100+
RM10.730
More Pricing...
Min: 1 / Mult: 1
-
Linear
-
-
TO-92
-
3Pins
-
-
2.7VDC
6.5VDC
-
-
-40°C
100°C
-
-
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account