Print Page
Image is for illustrative purposes only. Please refer to product description.
2,784 In Stock
Need more?
2784 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM4.470 |
10+ | RM3.660 |
100+ | RM3.450 |
500+ | RM2.960 |
1000+ | RM2.260 |
2500+ | RM1.900 |
5000+ | RM1.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM4.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoNMH1000T1
Order Code4661161
Technical Datasheet
Switch TypeHall Effect Magnetic Field Switch
Operating Point Typ-
Release Point Typ-
Hysteresis Typ-
Supply Voltage Min1.2V
Supply Voltage Max3.6V
Sensor Case / PackageVSON
No. of Pins6 Pin
Sensor Output TypeDigital
No. of Outputs1Outputs
Output InterfaceI2C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Switch Type
Hall Effect Magnetic Field Switch
Release Point Typ
-
Supply Voltage Min
1.2V
Sensor Case / Package
VSON
Sensor Output Type
Digital
Output Interface
I2C
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Operating Point Typ
-
Hysteresis Typ
-
Supply Voltage Max
3.6V
No. of Pins
6 Pin
No. of Outputs
1Outputs
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001