Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No6153V1A90L.25
Order Code2319682
Product Range6150 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM378.980 |
2+ | RM331.610 |
3+ | RM274.760 |
5+ | RM246.340 |
10+ | RM227.390 |
20+ | RM212.230 |
Price for:Each
Minimum: 1
Multiple: 1
RM378.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No6153V1A90L.25
Order Code2319682
Product Range6150 Series
Technical Datasheet
Supply Voltage DC Min4.5V
Supply Voltage DC Max5.5V
Shaft TypeRound End
Contact TypeNon-Contact
No. of Pins3Pins
Electrical Angle90°
Output Current8mA
Linearity± 0.25%
Supply Voltage5.5VDC
Supply Current12mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Sensor HousingCylinder Rotatable
Product Range6150 Series
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage DC Min
4.5V
Shaft Type
Round End
No. of Pins
3Pins
Output Current
8mA
Supply Voltage
5.5VDC
Operating Temperature Min
-40°C
Sensor Housing
Cylinder Rotatable
SVHC
Lead (21-Jan-2025)
Supply Voltage DC Max
5.5V
Contact Type
Non-Contact
Electrical Angle
90°
Linearity
± 0.25%
Supply Current
12mA
Operating Temperature Max
125°C
Product Range
6150 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318038
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134