Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No351HE0B4WA1S22
Order Code1560935
Product Range351 HE Series
Technical Datasheet
9 In Stock
Need more?
9 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM347.550 |
Price for:Each
Minimum: 1
Multiple: 1
RM347.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No351HE0B4WA1S22
Order Code1560935
Product Range351 HE Series
Technical Datasheet
Sensor TypeHall Effect
Shaft TypeSlotted End
Sensor TerminalsWire Leads
Sensor HousingCylindrical
Contact TypeNon-Contact
Electrical Angle360°
Output ConfigurationAnalogue
Linearity± 1%
Supply Voltage5VDC
Supply Current10mA
Operating Temperature Min-45°C
Operating Temperature Max125°C
Product Range351 HE Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 351HE0B4WA1S22 is a single turn bushing mount Hall Effect Sensor with thermoplastic housing, 3-lead wires output and analogue CW output signal.
- 360° Electrical angle
- Sleeve bearing
- Long life
- Non contacting technology
- -45 to 125°C Operating temperature range
- IP50 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Type
Hall Effect
Sensor Terminals
Wire Leads
Contact Type
Non-Contact
Output Configuration
Analogue
Supply Voltage
5VDC
Operating Temperature Min
-45°C
Product Range
351 HE Series
Shaft Type
Slotted End
Sensor Housing
Cylindrical
Electrical Angle
360°
Linearity
± 1%
Supply Current
10mA
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Alternatives for 351HE0B4WA1S22
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02