Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMMA1210EG.
Order Code1566157
Technical Datasheet
MEMS Sensor OutputAnalogue
Sensing Range - Accelerometer± 100g
Sensing AxisZ
Output Interface-
Sensor Case / PackageSOIC
Sensor Case StyleSOIC
Sensitivity Typ20mV/g
Operating Temperature Min-40°C
Sensitivity Min19mV/g
Sensitivity Max21mV/g
Operating Temperature Max125°C
Qualification-
Product Range-
Technical Specifications
MEMS Sensor Output
Analogue
Sensing Axis
Z
Sensor Case / Package
SOIC
Sensitivity Typ
20mV/g
Sensitivity Min
19mV/g
Operating Temperature Max
125°C
Product Range
-
Sensing Range - Accelerometer
± 100g
Output Interface
-
Sensor Case Style
SOIC
Operating Temperature Min
-40°C
Sensitivity Max
21mV/g
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638