Rotary Encoders:
388 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SENSATA / BEI SENSORS | Each | 1+ RM6,856.950 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | - | Binary | Flange Mount | MHM5 | 12000rpm | - | - | - | D Type Flatted End | 18mm | 6mm | 10V | 30V | -40°C | 85°C | IP65 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ RM4,680.710 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | MHK5 | 6000rpm | - | - | - | Hollow Shaft | - | 15mm | 10V | 30V | -40°C | 85°C | IP65 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ RM3,246.440 5+ RM3,183.360 10+ RM3,162.920 | Min: 1 / Mult: 1 | Mechanical | Incremental | 2048PPR | - | Horizontal | Without Push Switch | TTL / RS422 | Flange Mount | DSK5H Series | 6000rpm | - | - | 1Channels | Hollow Shaft | - | 14mm | 11V | 30V | -20°C | 85°C | IP65 | M23/12 Pin Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ RM3,528.000 5+ RM3,459.610 10+ RM3,347.900 | Min: 1 / Mult: 1 | Mechanical | Incremental | 2048PPR | - | Horizontal | Without Push Switch | HTL | Flange Mount | DST5H | 6000rpm | - | - | - | Hollow Shaft | - | 14mm | 11V | 30V | -20°C | 85°C | IP65 | M23 Connector | ||||
Each | 1+ RM699.810 | Min: 1 / Mult: 1 | Mechanical | Incremental | 100PPR | - | Horizontal | - | TTL / RS422 | Flange Mount | DBS36/50 Series | 8000rpm | - | 2000000000 | 6Channels | Blind Hollow Shaft | - | 8mm | 4.5V | 5.5V | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ RM634.860 | Min: 1 / Mult: 1 | Mechanical | Incremental | 500PPR | - | Horizontal | - | TTL / RS422 | Flange Mount | DBS36/50 Series | 8000rpm | - | 2000000000 | 6Channels | Solid Shaft | 12mm | 6mm | 4.5V | 5.5V | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ RM736.660 | Min: 1 / Mult: 1 | Mechanical | Incremental | 1024PPR | - | Horizontal | - | TTL / RS422 | Flange Mount | DBS36/50 Series | 8000rpm | - | 2000000000 | 6Channels | Blind Hollow Shaft | - | 8mm | 7V | 30V | -20°C | 85°C | IP65 | Cable | |||||
615894 | Each | 1+ RM1,229.610 5+ RM1,205.020 10+ RM1,180.430 25+ RM1,169.280 | Min: 1 / Mult: 1 | Optical | Incremental | 5000PPR | 0 Detents | Horizontal | Without Push Switch | RS422 | Flange Mount | RI 58-O | 10000rpm | - | - | 3Channels | Hollow Shaft | 10mm | 6mm | 4.5V | 5.5V | -10°C | 70°C | IP65 | Cable with Connector | ||||
PEPPERL+FUCHS | Each | 1+ RM3,161.150 5+ RM3,097.930 10+ RM3,034.710 25+ RM2,971.490 50+ RM2,908.260 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Absolute | - | - | Horizontal | - | - | Flange Mount | - | - | 12000rpm | - | - | Hollow Shaft | - | 6mm | - | - | - | - | IP65 | - | ||||
SENSATA / BEI SENSORS | Each | 1+ RM6,334.390 | Min: 1 / Mult: 1 | Optical | Incremental | 1024PPR | - | Horizontal | Without Push Switch | Quadrature | Flange Mount | HS35 | 2500rpm | - | - | 2Channels | Hollow Shaft | - | 0.625" | 5V | 28V | 0°C | 70°C | IP65 | Cable | ||||
Each | 1+ RM6,509.150 | Min: 1 / Mult: 1 | Mechanical | Absolute | 1024PPR | - | Horizontal | - | Binary | Flange Mount | SFS/SFM60 Series | 6000rpm | - | 3600000000 | - | Hollow Shaft | - | 15mm | 7V | 12V | -30°C | 85°C | IP65 | Cable | |||||
Each | 1+ RM10,449.570 | Min: 1 / Mult: 1 | Mechanical | Absolute | 1024PPR | - | Horizontal | - | Binary | Flange Mount | SRS/SRM50 Series | 6000rpm | - | - | - | Blind Hollow Shaft | - | - | 7V | 12V | - | 75°C | IP65 | MS/10 Pin Connector | |||||
Each | 1+ RM719.620 5+ RM705.230 10+ RM690.840 25+ RM676.450 50+ RM662.060 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 500PPR | - | Horizontal | - | TTL / RS422, HTL / Push Pull | Flange Mount | DBS36/50 Series | 6000rpm | - | 2000000000 | 6Channels | Solid Shaft | 12mm | 6mm | 7V | 30V | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ RM768.290 5+ RM752.930 10+ RM737.560 25+ RM722.200 50+ RM706.830 | Min: 1 / Mult: 1 | Mechanical | Incremental | 2000PPR | - | Horizontal | - | TTL / RS422, NPN Open Collector | Flange Mount | DBS36/50 Series | 6000rpm | - | 2000000000 | 6Channels | Solid Shaft | 12mm | 6mm | 4.5V | 5.5V | -20°C | 85°C | IP65 | Cable | |||||
PEPPERL+FUCHS | Each | 1+ RM3,073.850 5+ RM3,012.380 10+ RM2,950.900 25+ RM2,889.420 50+ RM2,827.950 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Digital | - | - | - | 12000rpm | - | - | - | - | - | - | - | -40°C | 85°C | IP65 | - | ||||
PEPPERL+FUCHS | Each | 1+ RM3,021.360 5+ RM2,960.940 10+ RM2,900.510 25+ RM2,840.080 50+ RM2,779.660 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | - | Horizontal | Without Push Switch | Digital | Flange Mount | - | - | 12000rpm | - | - | - | - | 10mm | - | - | - | 85°C | IP65 | - | ||||
Each | 1+ RM4,074.900 | Min: 1 / Mult: 1 | Mechanical | Absolute | 1024PPR | - | Horizontal | - | Binary | Flange Mount | SRS/SRM50 Series | 6000rpm | - | 3600000000 | - | Solid Shaft | - | 6mm | 7V | 12V | -30°C | 85°C | IP65 | M23/12 Pin Connector | |||||
Each | 1+ RM783.900 | Min: 1 / Mult: 1 | Mechanical | Incremental | 360PPR | - | Horizontal | - | TTL / RS422 | Flange Mount | DBS36/50 Series | 8000rpm | - | 2000000000 | 6Channels | Blind Hollow Shaft | - | 8mm | 7V | 30V | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ RM850.390 5+ RM833.390 10+ RM816.380 25+ RM799.370 50+ RM790.540 | Min: 1 / Mult: 1 | Mechanical | Incremental | 2500PPR | - | Horizontal | - | TTL / RS422, NPN Open Collector | Flange Mount | DBS36/50 Series | 8000rpm | - | 2000000000 | 6Channels | Blind Hollow Shaft | - | 8mm | 4.5V | 5.5V | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ RM1,518.000 5+ RM1,487.640 10+ RM1,457.280 25+ RM1,426.920 50+ RM1,396.560 | Min: 1 / Mult: 1 | Mechanical | Incremental | 1024PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DBS60 Series | 9000rpm | - | 3600000000 | 6Channels | Hollow Shaft | - | 14mm | 4.5V | 30V | -30°C | 100°C | IP65 | Cable | |||||
Each | 1+ RM963.790 5+ RM944.520 10+ RM925.240 25+ RM905.970 50+ RM886.690 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 2048PPR | - | Horizontal | - | TTL / RS422, HTL / Push Pull | Flange Mount | DBS36/50 Series | 8000rpm | - | 2000000000 | 6Channels | Blind Hollow Shaft | - | 8mm | 7V | 30V | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ RM1,715.260 5+ RM1,680.960 10+ RM1,646.650 25+ RM1,612.350 50+ RM1,578.040 | Min: 1 / Mult: 1 | Mechanical | Incremental | 3600PPR | - | Horizontal | - | HTL | Flange Mount | DBS60 Series | 9000rpm | - | 3600000000 | 6Channels | Hollow Shaft | - | 12mm | 10V | 27V | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ RM803.080 | Min: 1 / Mult: 1 | Mechanical | Incremental | 500PPR | - | Horizontal | - | TTL / RS422 | Flange Mount | DBS36/50 Series | 8000rpm | - | 2000000000 | 6Channels | Blind Hollow Shaft | - | 8mm | 7V | 30V | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ RM804.020 5+ RM787.940 10+ RM771.860 25+ RM755.780 50+ RM739.700 | Min: 1 / Mult: 1 | Mechanical | Incremental | 2500PPR | - | Horizontal | - | TTL / RS422, HTL / Push Pull | Flange Mount | DBS36/50 Series | 6000rpm | - | 2000000000 | 6Channels | Solid Shaft | 12mm | 6mm | 7V | 30V | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ RM748.830 5+ RM733.860 10+ RM718.880 25+ RM703.910 50+ RM688.930 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 1000PPR | - | Horizontal | - | TTL / RS422, HTL / Push Pull | Flange Mount | DBS36/50 Series | 6000rpm | - | 2000000000 | 6Channels | Solid Shaft | 12mm | 6mm | 7V | 30V | -20°C | 85°C | IP65 | Cable | |||||