Rotary Encoders:
8 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ RM14.470 10+ RM10.420 25+ RM10.110 50+ RM9.800 100+ RM9.480 | Min: 1 / Mult: 1 | Mechanical | Incremental | 20PPR | 20 Detents | Horizontal | With Push Switch | Gray Code | Bushing Mount, Through Hole | EN11 | 100rpm | 30000 | 2Channels | Knurled End | 20mm | 6mm | - | -10°C | 70°C | - | Solder Pin | ||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ RM14.130 10+ RM10.170 25+ RM9.870 50+ RM9.570 100+ RM9.260 | Min: 1 / Mult: 1 | Mechanical | Incremental | 20PPR | 20 Detents | Horizontal | With Push Switch | Gray Code | Bushing Mount, Through Hole | EN11 Series | 100rpm | - | 2Channels | Knurled End | 20mm | 6mm | - | - | - | - | Solder Pin | ||||
Each | 1+ RM15.360 10+ RM12.450 100+ RM11.800 250+ RM11.800 | Min: 1 / Mult: 1 | Mechanical | Incremental | 10PPR | 20 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | PER23 Series | 60rpm | 50000 | - | - | - | - | - | -10°C | 60°C | - | Solder Pin | |||||
Each | 1+ RM18.740 10+ RM17.200 25+ RM16.260 50+ RM15.320 100+ RM13.460 | Min: 1 / Mult: 1 | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | With Push Switch | Quadrature | Through Hole | WS-ENTV | 15000rpm | - | 1Channels | D Type Flatted End | 20mm | 6mm | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ RM11.610 50+ RM7.840 100+ RM7.570 250+ RM7.390 500+ RM7.250 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11L Series | 60rpm | 100000 | - | Flatted End | 15mm | 4.5mm | - | -25°C | 80°C | IP40 | Solder Pin | |||||
Each | 1+ RM11.860 50+ RM8.570 100+ RM8.020 250+ RM7.880 500+ RM7.540 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11L Series | 60rpm | 100000 | - | Flatted End | 20mm | 4.5mm | - | -25°C | 80°C | IP40 | Solder Pin | |||||
Each | 1+ RM394.270 5+ RM364.090 10+ RM343.240 | Min: 1 / Mult: 1 | Optical | Incremental | 5PPR | 20 Detents | Vertical | With Push Switch | NPN Open Collector | Panel Mount | CJ25 Series | - | 1000000 | 2Channels | D Type Flatted End | 14.65mm | 6.35mm | 5V | 0°C | 50°C | - | Connector | |||||
Each | 1+ RM409.210 5+ RM356.950 10+ RM336.510 | Min: 1 / Mult: 1 | Optical | Incremental | 5PPR | 20 Detents | Vertical | With Push Switch | NPN Open Collector | Panel Mount | CJ25 Series | - | 1000000 | 2Channels | D Type Flatted End | 14.65mm | 6.35mm | 5V | 0°C | 50°C | - | Connector |