Print Page
366 In Stock
Need more?
366 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM16.770 |
3+ | RM15.760 |
5+ | RM14.750 |
10+ | RM13.740 |
20+ | RM13.470 |
50+ | RM13.200 |
Price for:Each
Minimum: 1
Multiple: 1
RM16.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No3315C-001-016L
Order Code2321784
Product Range3315
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution16PPR
No. of Detents0 Detents
OrientationHorizontal
Push SwitchWithout Push Switch
Encoder OutputQuadrature
Encoder MountingBushing Mount, Through Hole
Product Range3315
Rotational Speed Max120rpm
Rotational Life Cycles25000
No. of Channels3Channels
Shaft TypeSlotted End
Shaft Length12.7mm
Shaft Diameter3.18mm
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max125°C
IP RatingIP67
TerminationSolder Pin
SVHCLead (25-Jun-2025)
Product Overview
The 3315 series 9mm Square Sealed Incremental Encoder for design flexibility. This series features long operating life, conductive plastic element, bushing or PC board mount and quadrature output. The 2-bit quadrature code, channel A leads channel B electrically turning clockwise output.
- Continuous electrical travel
- Available in flatted and slotted shaft end
- TTL compatible loads contact rating
- 5Ω Maximum closed circuit resistance
- 1000MΩ/500VDC Minimum insulation resistance
- 5ms Maximum contact bounce
- -40 to 125°C Operating temperature
- 100000 Cycles at 6 PPR and 25000 cycles at 16 PPR rotational life
- IP67 Protection rating
Applications
Industrial, Audio
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
16PPR
Orientation
Horizontal
Encoder Output
Quadrature
Product Range
3315
Rotational Life Cycles
25000
Shaft Type
Slotted End
Shaft Diameter
3.18mm
Supply Voltage Max
-
Operating Temperature Max
125°C
Termination
Solder Pin
Encoder Type
Incremental
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Bushing Mount, Through Hole
Rotational Speed Max
120rpm
No. of Channels
3Channels
Shaft Length
12.7mm
Supply Voltage Min
-
Operating Temperature Min
-40°C
IP Rating
IP67
SVHC
Lead (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004037