Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM79.190 |
10+ | RM63.660 |
25+ | RM58.340 |
50+ | RM54.600 |
100+ | RM51.100 |
500+ | RM49.510 |
1000+ | RM48.520 |
Product Information
Product Overview
The HEDS-9730#A50 is a 2-channel Small Optical Encoder module operated in conjunction with a code-wheel or code-strip, this module detects rotary or linear position. Due to a highly collimated light source and unique photo-detector array, the module is extremely tolerant to mounting misalignment. The two channel digital outputs and 5V supply input are accessed through four solder-plated leads located on 2.54mm (0.1-inch) centres. The standard HEDS-9700 is designed for use with an 11mm optical radius code-wheel or linear code-strip.
- Small size
- Multiple mounting options
- Wide resolution range
- No signal adjustment required
- Insensitive to radial and axial play
- High resolution version of the HEDS-970X
- Dual channel quadrature output
- TTL compatible
- Single 5V supply
- Wave solderable
- -40 to 85°C Operating temperature
Applications
Industrial, Computers & Computer Peripherals, Automation & Process Control
Technical Specifications
Optical
500PPR
Vertical
Quadrature
HEDS-9730
-
No Shaft
-
5.5V
85°C
Solder Pin
Incremental
0 Detents
Without Push Switch
Panel Mount
-
2Channels
-
4.5V
-40°C
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate