Rotary Encoders:

7 Products Found
View
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9358250

RoHS

Each
1+
RM223.920
5+
RM197.850
10+
RM194.770
Min: 1 / Mult: 1
Optical
Incremental
128PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Bushing Mount, Through Hole
EN
3000rpm
10000000
2Channels
Flatted End
22.22mm
3.18mm
4.75V
5.25V
-40°C
75°C
IP40
Solder Pin
1190402

RoHS

Each
1+
RM121.990
5+
RM116.330
10+
RM110.890
Min: 1 / Mult: 1
Mechanical
Absolute
16PPR
16 Detents
Vertical
Without Push Switch
Binary
Panel Mount, Through Hole
26
-
25000
-
D Type Flatted End
9.53mm
3.18mm
-
-
-
-
-
Solder Pin
1190403

RoHS

Each
1+
RM125.980
5+
RM108.430
Min: 1 / Mult: 1
Mechanical
Absolute
8PPR
8 Detents
Vertical
Without Push Switch
Binary
Panel Mount, Through Hole
26
-
25000
-
D Type Flatted End
9.53mm
3.18mm
-
-
-
-
-
Solder Pin
2321784

RoHS

Each
1+
RM16.770
3+
RM15.760
5+
RM14.750
10+
RM13.740
20+
RM13.470
More Pricing...
Min: 1 / Mult: 1
Mechanical
Incremental
16PPR
0 Detents
Horizontal
Without Push Switch
Quadrature
Bushing Mount, Through Hole
3315
120rpm
25000
3Channels
Slotted End
12.7mm
3.18mm
-
-
-40°C
125°C
IP67
Solder Pin
3498741

RoHS

Each
1+
RM139.880
10+
RM122.340
25+
RM103.740
50+
RM101.900
100+
RM95.010
Min: 1 / Mult: 1
Optical
Incremental
25PPR
0 Detents
Vertical
With Push Switch
Quadrature
Through Hole
REC16L
-
2000000
2Channels
D Type Flatted End
9.5mm
3.18mm
4.5V
5.5V
0°C
50°C
IP40
6 Pin Connector
1653378

RoHS

Each
1+
RM293.080
5+
RM265.520
10+
RM248.520
25+
RM242.670
Min: 1 / Mult: 1
Optical
Incremental
128PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Bushing Mount, Through Hole
EN
3000rpm
200000000
2Channels
Flatted End
22.22mm
3.18mm
4.75V
5.25V
-40°C
75°C
IP40
Solder Pin
1774826

RoHS

Each
1+
RM396.430
5+
RM360.700
10+
RM328.310
25+
RM311.920
50+
RM307.910
Min: 1 / Mult: 1
Magnetic
Absolute
1024PPR
0 Detents
Vertical
-
PWM
Bushing Mount, Through Hole
EMS22P
10000rpm
50000000
1Channels
Flatted End
22.22mm
3.18mm
4.5V
5.5V
-40°C
125°C
IP65
Solder Pin
1-7 of 7 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account