Rotary Encoders:
15 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM292.710 5+ RM268.620 10+ RM251.420 25+ RM230.260 50+ RM225.600 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | 3Channels | No Shaft | - | 4mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ RM263.620 5+ RM258.350 10+ RM253.080 25+ RM249.400 | Min: 1 / Mult: 1 | Optical | Incremental | 360PPR | - | Vertical | Without Push Switch | Quadrature | Panel Mount | RE30E | - | - | 3Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | Wire Leaded | |||||
Each | 1+ RM295.190 5+ RM253.310 10+ RM252.620 25+ RM251.920 50+ RM246.890 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Line Driver | Screw Mount | HEDL-55XX | 30000rpm | - | 3Channels | No Shaft | - | 4mm | 4.5V | 5.5V | -40°C | 100°C | - | 10 Pin Connector | |||||
Each | 1+ RM382.480 5+ RM328.220 10+ RM307.170 25+ RM281.280 50+ RM263.040 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount | RE30E | - | - | 3Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | Wire Leaded | |||||
Each | 1+ RM968.140 | Min: 1 / Mult: 1 | Optical | Incremental | 1024PPR | - | Vertical | Without Push Switch | Push Pull | Bracket Mount | 2400 | 12000rpm | - | - | Flatted End | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | Wire Leaded | |||||
Each | 1+ RM391.800 5+ RM388.220 10+ RM384.640 25+ RM381.060 50+ RM356.280 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 1000PPR | - | Vertical | Without Push Switch | Quadrature | Panel Mount | RE30E | - | - | 3Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | Wire Leaded | |||||
Each | 1+ RM549.930 5+ RM477.730 10+ RM449.730 25+ RM415.250 50+ RM390.950 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 1024PPR | - | Vertical | Without Push Switch | Quadrature | Panel Mount | RE30E | - | - | 3Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | Wire Leaded | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ RM1,509.080 5+ RM1,507.340 10+ RM1,505.600 25+ RM1,503.860 50+ RM1,502.120 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 200PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6A2-C | 5000rpm | - | 1Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | -10°C | 55°C | IP50 | Wire Leaded | ||||
Each | 1+ RM1,014.880 5+ RM981.110 10+ RM960.510 25+ RM939.730 50+ RM920.780 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 50PPR | - | Vertical | Without Push Switch | Push Pull | Bracket Mount | 2400 | 12000rpm | - | - | D Type Flatted End | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | Wire Leaded | |||||
Each | 1+ RM266.060 5+ RM228.330 10+ RM225.600 25+ RM221.090 50+ RM216.580 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | 500 | 2Channels | No Shaft | - | 4mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ RM1,044.240 5+ RM1,010.440 10+ RM989.830 25+ RM969.040 50+ RM950.080 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 100PPR | - | Vertical | Without Push Switch | Push Pull | Bracket Mount | 2400 | 12000rpm | - | - | D Type Flatted End | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | Wire Leaded | |||||
NIDEC COMPONENTS | Each | 1+ RM391.480 5+ RM336.120 10+ RM314.560 | Min: 1 / Mult: 1 | Optical | Incremental | 100PPR | - | Vertical | - | NPN Open Collector, Quadrature | Panel Mount | RE30E Series | - | - | 3Channels | Round End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | Wire Leaded | ||||
NIDEC COMPONENTS | Each | 1+ RM375.010 5+ RM334.790 10+ RM313.320 | Min: 1 / Mult: 1 | Optical | Incremental | 400PPR | - | Vertical | - | NPN Open Collector, Quadrature | Panel Mount | RE30E Series | - | - | 3Channels | Round End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | Wire Leaded | ||||
Each | 1+ RM175.770 5+ RM150.880 10+ RM141.240 25+ RM129.410 50+ RM121.070 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 200PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Press Fit | HEDR-54XX | - | - | 2Channels | No Shaft | - | 4mm | 4.5V | 5.5V | -10°C | 85°C | - | 5 Pin Connector | |||||
Each | 1+ RM902.950 | Min: 1 / Mult: 1 | Optical | Incremental | 360PPR | - | Vertical | Without Push Switch | Push Pull | Bracket Mount | 2400 | 12000rpm | - | - | D Type Flatted End | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | Wire Leaded |