Rotary Encoders:
21 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM23.740 10+ RM20.240 | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC11K | 100000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ RM10.510 10+ RM9.330 25+ RM8.820 50+ RM8.460 100+ RM8.110 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11K | 100000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ RM8.850 10+ RM6.630 25+ RM6.490 50+ RM6.380 | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC12D | 30000 | 2Channels | D Type Flatted End | 12.5mm | 5.975mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ RM10.430 10+ RM8.130 | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC12D | 30000 | 2Channels | D Type Flatted End | 12.5mm | 5.975mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ RM6.480 | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC12D | 30000 | 2Channels | D Type Flatted End | 12.5mm | 5.975mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ RM6.770 | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC12D | 30000 | 2Channels | D Type Flatted End | 12.5mm | 5.975mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ RM10.080 10+ RM8.950 25+ RM8.510 50+ RM8.430 | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11K | 100000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ RM25.680 10+ RM22.870 25+ RM21.760 50+ RM20.930 100+ RM20.110 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC11K | 100000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ RM14.970 10+ RM13.300 25+ RM12.630 50+ RM12.140 100+ RM11.650 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | EC11J | 1000000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ RM29.260 10+ RM23.960 25+ RM23.220 | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11K | 100000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ RM13.390 10+ RM11.890 25+ RM11.300 50+ RM10.860 100+ RM10.420 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11K | 500000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ RM14.190 10+ RM12.600 25+ RM11.980 50+ RM11.510 100+ RM11.050 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | EC11J | 500000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ RM14.970 10+ RM13.300 25+ RM12.630 50+ RM12.140 100+ RM11.650 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | EC11J | 500000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ RM13.560 10+ RM12.040 25+ RM11.440 50+ RM11.000 100+ RM10.560 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | - | Quadrature | Through Hole | EC11K | 1000000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ RM14.190 10+ RM12.600 25+ RM11.980 50+ RM11.510 100+ RM11.050 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | - | Quadrature | Surface Mount | EC11J | 1000000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ RM13.390 10+ RM11.890 25+ RM11.300 50+ RM10.860 100+ RM10.420 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | - | Quadrature | Surface Mount | EC11J | 500000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ RM14.970 10+ RM13.300 25+ RM12.630 50+ RM12.140 100+ RM11.650 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | EC11J | 500000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ RM14.190 10+ RM12.600 25+ RM11.980 50+ RM11.510 100+ RM11.050 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11K | 500000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ RM12.610 10+ RM11.200 25+ RM10.640 50+ RM10.230 100+ RM9.820 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | - | Quadrature | Through Hole | EC11K | 500000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ RM14.190 10+ RM12.600 25+ RM11.980 50+ RM11.510 100+ RM11.050 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | EC11J | 100000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ RM14.970 10+ RM13.300 25+ RM12.630 50+ RM12.140 100+ RM11.650 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | EC11J | 1000000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5V | -40°C | 85°C | Solder Pin |