Rotary Encoders:
98 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM1,543.970 5+ RM1,252.110 | Min: 1 / Mult: 1 | Optical | Absolute | - | 0 Detents | - | Without Push Switch | Biss-C | Chassis Mount | AS38-H39E | - | - | - | No Shaft | - | 8mm | 4.5V | 5.5V | -20°C | 105°C | IP50 | Wire Leaded | |||||
Each | 1+ RM664.810 | Min: 1 / Mult: 1 | Mechanical | Incremental | 100PPR | - | Horizontal | - | TTL / RS422 | Flange Mount | DBS36/50 Series | 8000rpm | 2000000000 | 6Channels | Blind Hollow Shaft | - | 8mm | 4.5V | 5.5V | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ RM340.400 5+ RM292.160 10+ RM271.940 25+ RM251.720 50+ RM249.930 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Line Driver | Screw Mount | HEDL-55XX | 30000rpm | - | 3Channels | No Shaft | - | 8mm | 4.5V | 5.5V | -40°C | 100°C | - | 10 Pin Connector | |||||
Each | 1+ RM278.230 5+ RM238.770 10+ RM223.120 50+ RM218.660 | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | 2Channels | No Shaft | - | 8mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ RM328.520 5+ RM307.480 10+ RM284.010 25+ RM266.230 50+ RM256.820 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Line Driver | Screw Mount | HEDL-56XX | 30000rpm | - | 3Channels | No Shaft | - | 8mm | 4.5V | 5.5V | -40°C | 100°C | - | 10 Pin Connector | |||||
Each | 1+ RM337.450 5+ RM295.270 10+ RM244.660 50+ RM219.340 | Min: 1 / Mult: 1 | Optical | Incremental | 1000PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDM-55xx | 30000rpm | - | 3Channels | No Shaft | - | 8mm | 4.5V | 5.5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ RM415.510 5+ RM363.570 10+ RM301.250 25+ RM270.080 50+ RM249.310 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 1000PPR | 0 Detents | Vertical | Without Push Switch | Line Driver | Screw Mount | HEDL-55XX | 30000rpm | 1000 | 2Channels | No Shaft | - | 8mm | 4.5V | 5.5V | -40°C | 70°C | - | 10 Pin Connector | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ RM4,873.010 5+ RM4,775.550 10+ RM4,678.090 25+ RM4,580.630 50+ RM4,483.170 | Min: 1 / Mult: 1 | Optical | Absolute | 1024PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Chassis Mount | E6C3-A Series | 5000rpm | - | - | D Type Flatted End | 15mm | 8mm | 12VDC | 24VDC | -10°C | 70°C | IP65 | Wire Leaded | ||||
Each | 1+ RM302.800 5+ RM268.630 10+ RM230.280 50+ RM219.650 | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | - | Vertical | - | Quadrature | Screw Mount | HEDS-56xx Series | 30000rpm | - | 2Channels | No Shaft | - | 8mm | 4.5V | 5.5V | -40°C | 100°C | - | PC Pin | |||||
Each | 1+ RM777.780 | Min: 1 / Mult: 1 | Mechanical | Incremental | 360PPR | - | Horizontal | - | TTL / RS422 | Flange Mount | DBS36/50 Series | 8000rpm | 2000000000 | 6Channels | Blind Hollow Shaft | - | 8mm | 7V | 30V | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ RM850.390 5+ RM833.390 10+ RM816.380 25+ RM799.370 50+ RM790.540 | Min: 1 / Mult: 1 | Mechanical | Incremental | 2500PPR | - | Horizontal | - | TTL / RS422, NPN Open Collector | Flange Mount | DBS36/50 Series | 8000rpm | 2000000000 | 6Channels | Blind Hollow Shaft | - | 8mm | 4.5V | 5.5V | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ RM963.790 5+ RM944.520 10+ RM925.240 25+ RM905.970 50+ RM886.690 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 2048PPR | - | Horizontal | - | TTL / RS422, HTL / Push Pull | Flange Mount | DBS36/50 Series | 8000rpm | 2000000000 | 6Channels | Blind Hollow Shaft | - | 8mm | 7V | 30V | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ RM787.640 5+ RM771.890 10+ RM756.140 25+ RM740.390 50+ RM736.660 | Min: 1 / Mult: 1 | Mechanical | Incremental | 1024PPR | - | Horizontal | - | TTL / RS422 | Flange Mount | DBS36/50 Series | 8000rpm | 2000000000 | 6Channels | Blind Hollow Shaft | - | 8mm | 7V | 30V | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ RM772.190 5+ RM756.750 10+ RM741.310 25+ RM736.660 | Min: 1 / Mult: 1 | Mechanical | Incremental | 500PPR | - | Horizontal | - | TTL / RS422 | Flange Mount | DBS36/50 Series | 8000rpm | 2000000000 | 6Channels | Blind Hollow Shaft | - | 8mm | 7V | 30V | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ RM706.720 | Min: 1 / Mult: 1 | Mechanical | Incremental | 500PPR | - | Horizontal | - | TTL / RS422 | Flange Mount | DBS36/50 Series | 8000rpm | 2000000000 | 6Channels | Blind Hollow Shaft | - | 8mm | 4.5V | 5.5V | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ RM267.910 5+ RM229.930 10+ RM229.850 25+ RM225.260 50+ RM220.660 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 1000PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDM-55xx | 30000rpm | - | 2Channels | No Shaft | - | 8mm | 4.5V | 5.5V | -40°C | 70°C | - | PC Pin | |||||
Each | 1+ RM205.210 5+ RM201.870 10+ RM188.960 25+ RM173.120 50+ RM167.270 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | - | Vertical | - | Quadrature | Screw Mount | AEDB-9140 Series | - | - | 3Channels | No Shaft | - | 8mm | 4.5V | 5.5V | -10°C | 85°C | - | Cable with Connector | |||||
Each | 1+ RM59.720 10+ RM53.180 25+ RM50.590 50+ RM48.670 100+ RM46.760 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 0, 30 Detents | Vertical | - | Quadrature | Through Hole | EC11E | - | 15000 | 2Channels | Dual Shaft, D Type Flatted End, Slotted End | 25mm | 8mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
4064933 | Each | 1+ RM2,277.380 | Min: 1 / Mult: 1 | Optical | Absolute | 2048PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Flange Mount | AD36 Series | 10000rpm | - | - | Hollow Shaft | - | 8mm | 7V | 30V | -40°C | 120°C | IP40 | 12 Pin Connector | ||||
Each | 1+ RM732.310 5+ RM717.670 10+ RM703.020 25+ RM688.380 50+ RM676.770 | Min: 1 / Mult: 1 | Mechanical | Incremental | 360PPR | - | Horizontal | - | TTL / RS422, HTL / Push Pull | Flange Mount | DBS36/50 Series | 8000rpm | 2000000000 | 6Channels | Solid Shaft | 15.5mm | 8mm | 7V | 30V | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ RM3,027.920 5+ RM2,967.370 10+ RM2,906.810 25+ RM2,846.250 50+ RM2,814.830 | Min: 1 / Mult: 1 | Mechanical | Absolute | 4096PPR | - | Horizontal | - | - | Flange Mount | AHS/AHM36 Series | 6000rpm | 360000000 | - | Solid Shaft | 12mm | 8mm | 18V | 30V | -20°C | 70°C | IP65 | M12/4 Pin Connector | |||||
Each | 1+ RM992.100 5+ RM972.260 10+ RM952.420 25+ RM932.580 50+ RM922.280 | Min: 1 / Mult: 1 | Mechanical | Incremental | 1000PPR | - | Horizontal | - | TTL / RS422, HTL / Push Pull | Flange Mount | DBS36/50 Series | 8000rpm | 2000000000 | 6Channels | Blind Hollow Shaft | - | 8mm | 7V | 30V | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ RM753.750 5+ RM738.680 10+ RM723.600 25+ RM708.530 50+ RM700.700 | Min: 1 / Mult: 1 | Mechanical | Incremental | 360PPR | - | Horizontal | - | TTL / RS422, HTL / Push Pull | Flange Mount | DBS36/50 Series | 8000rpm | 2000000000 | 6Channels | Solid Shaft | 15.5mm | 8mm | 7V | 30V | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ RM2,209.760 5+ RM2,165.570 10+ RM2,121.370 25+ RM2,077.180 50+ RM2,054.240 | Min: 1 / Mult: 1 | Mechanical | Incremental | 10000PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DFS60 Series | 6000rpm | 36000000000 | 6Channels | Blind Hollow Shaft | - | 8mm | 4.5V | 32V | -40°C | 100°C | IP65, IP67 | M23/12 Pin Connector | |||||
Each | 1+ RM3,259.880 5+ RM3,194.690 10+ RM3,129.490 25+ RM3,064.290 50+ RM3,030.460 | Min: 1 / Mult: 1 | Mechanical | Absolute | 4096PPR | - | Horizontal | - | - | Flange Mount | AHS/AHM36 Series | 6000rpm | 2000000000 | - | Blind Hollow Shaft | - | 8mm | 18V | 30V | -20°C | 70°C | IP65 | M12/4 Pin Connector |