108 Product Results Found for "industrial"
Find a huge range of Rotary Encoders at element14 Malaysia. We stock a large selection of Rotary Encoders, including new and most popular products from the world's top manufacturers including: Broadcom, Alps Alpine, Omron Industrial Automation, Bourns & Hengstler
View
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM292.710 5+ RM268.620 10+ RM251.420 25+ RM230.640 | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | - | 3Channels | No Shaft | - | 4mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ RM21.950 10+ RM21.730 25+ RM21.500 50+ RM20.850 100+ RM20.440 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | EC11B Series | - | - | 15000 | 2Channels | Slotted End | 25mm | 6mm | - | 5VDC | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ RM281.150 5+ RM276.080 10+ RM230.510 50+ RM228.050 100+ RM209.880 | Min: 1 / Mult: 1 | Magnetic | Absolute | 1024PPR | 0 Detents | Vertical | Without Push Switch | Binary | Screw Mount | AEAT-601x | 12000rpm | - | - | 1Channels | Round End | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | 5 Pin Connector | |||||
Each | 1+ RM7.880 10+ RM7.570 25+ RM7.260 50+ RM6.750 100+ RM6.390 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | - | 30000 | 2Channels | Flatted End | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ RM222.480 5+ RM190.970 10+ RM178.770 25+ RM163.750 50+ RM158.260 | Min: 1 / Mult: 1 | Optical | Incremental | 1024PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X4X | 30000rpm | - | - | 3Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ RM169.300 5+ RM149.730 10+ RM128.770 50+ RM120.450 100+ RM119.480 | Min: 1 / Mult: 1 | Optical | Incremental | 1000PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X0X | - | - | - | 2Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ RM231.890 5+ RM201.850 10+ RM188.950 25+ RM176.610 | Min: 1 / Mult: 1 | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN | 3000rpm | - | 10000000 | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | |||||
Each | 1+ RM20.160 10+ RM17.060 25+ RM15.380 50+ RM14.830 100+ RM14.340 | Min: 1 / Mult: 1 | Mechanical | Incremental | 18PPR | 36 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5VDC | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ RM134.190 5+ RM116.390 10+ RM109.500 20+ RM102.280 50+ RM100.650 | Min: 1 / Mult: 1 | Mechanical | Absolute | 16PPR | 16 Detents | Vertical | Without Push Switch | Binary | Panel Mount, Through Hole | 26 | - | - | 25000 | - | D Type Flatted End | 9.53mm | 3.18mm | - | - | - | - | - | Solder Pin | |||||
Each | 1+ RM5.210 10+ RM4.240 100+ RM3.750 1000+ RM3.030 | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 24 Detents | Horizontal | Without Push Switch | Quadrature | Through Hole | EC10E | - | - | 100000 | 2Channels | Hollow Shaft | - | 3.6mm | - | 5VDC | -30°C | 85°C | - | Solder Pin | |||||
615950 | Each | 1+ RM978.280 5+ RM952.420 10+ RM933.810 25+ RM915.330 50+ RM898.400 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI 32-O | 6000rpm | - | - | 3Channels | D Type Flatted End | 12.5mm | 5mm | 4.5V | 5.5V | -10°C | 60°C | IP40, IP50 | Wire Leaded | ||||
Each | 1+ RM4.730 5+ RM4.560 10+ RM4.400 25+ RM4.160 50+ RM3.840 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 24 Detents | Horizontal | Without Push Switch | Quadrature | Through Hole | EC10E | - | - | 100000 | 2Channels | Hollow Shaft | - | 3.6mm | - | 5VDC | -30°C | 85°C | - | Solder Pin | |||||
Each | 1+ RM19.030 10+ RM18.270 25+ RM17.510 50+ RM17.440 100+ RM17.360 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | ECW | 120rpm | - | 200000 | 2Channels | Slotted End | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | Solder Pin | |||||
Each | 1+ RM196.840 5+ RM186.020 10+ RM174.130 25+ RM159.520 50+ RM158.260 | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X4X | 30000rpm | - | - | 3Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ RM9.760 10+ RM8.700 | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | D Type Flatted End | 25mm | 6mm | - | 5VDC | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ RM286.170 5+ RM268.620 10+ RM251.420 25+ RM230.640 | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | - | 3Channels | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ RM284.560 5+ RM277.230 10+ RM260.030 25+ RM242.180 | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | - | 2Channels | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | PC Pin | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM9.160 | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Horizontal | Without Push Switch | Quadrature | Through Hole | EC05E | - | - | 100000 | 2Channels | Hollow Shaft | - | 2mm | - | 5VDC | -30°C | 85°C | - | Solder Pin | |||||
Each | 1+ RM51.010 10+ RM45.970 25+ RM42.560 50+ RM41.050 | Min: 1 / Mult: 1 | Mechanical | Incremental | - | 0 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC11 | - | - | 15000 | 2Channels | D Type Flatted End | 15mm | 6mm | - | 5VDC | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ RM168.300 5+ RM158.260 | Min: 1 / Mult: 1 | Optical | Incremental | 256PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X4X | 30000rpm | - | - | 3Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ RM125.980 5+ RM108.180 10+ RM101.750 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8PPR | 8 Detents | Vertical | Without Push Switch | Binary | Panel Mount, Through Hole | 26 | - | - | 25000 | - | D Type Flatted End | 9.53mm | 3.18mm | - | - | - | - | - | Solder Pin | |||||
Each | 1+ RM8.330 | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | D Type Flatted End | 25mm | 6mm | - | 5VDC | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ RM17.930 10+ RM14.360 | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5VDC | -40°C | 85°C | - | Solder Pin | |||||
BROADCOM | Each | 1+ RM178.680 5+ RM153.310 10+ RM131.570 50+ RM123.010 100+ RM117.500 | Min: 1 / Mult: 1 | Optical | Incremental | 1000PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X4X | 30000rpm | - | - | 3Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | ||||
Each | 1+ RM340.400 5+ RM292.160 10+ RM271.940 25+ RM253.060 | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Line Driver | Screw Mount | HEDL-55XX | 30000rpm | - | - | 3Channels | No Shaft | - | 8mm | 4.5V | 5.5V | -40°C | 100°C | - | 10 Pin Connector |