Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoHOA1875-002
Order Code1611522
Product RangeHOA1875 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoHOA1875-002
Order Code1611522
Product RangeHOA1875 Series
Technical Datasheet
Gap Width5.08mm
Aperture Width12.7mm
Forward Current If50mA
Reverse Voltage Vr3V
Forward Voltage1.6V
Sensor Output TypePhototransistor
Sensor MountingThrough Hole
Operating Temperature Min-55°C
Operating Temperature Max100°C
Product RangeHOA1875 Series
Product Overview
The HOA1875 series Transmissive Sensor consists of an infrared emitting diode facing an NPN silicon phototransistor or photodarlington encased in a black thermoplastic housing. Detector switching takes place whenever an opaque object passes through the slot between emitter and detector. The series has a 0.05-inch (1.27mm) diameter detector aperture and employs metal can packaged components. Housing material is opaque polysulfone. Housings are soluble in chlorinated hydrocarbons and ketones. Recommended cleaning agents are methanol and isopropanol.
- Choice of phototransistor or photodarlington output
- Low profile package
- 0.200" (5.08mm) Slot width
- SPDT 10A relay output
- NEMA 12 front panel
- Power ON indicator
- Initiate switch indicator
- Timing indicator
- Timing display
- Timing range unit
- Decimal point
- Mode of operation
- Up or down timing
- Timing range
- Relay output status
- Program mode
- Validation
- Preset keyboard
- Preset value display
- 100MΩ Minimum at 500VAC to IEC 255.5 insulation resistance
Applications
Sensing & Instrumentation, Industrial, Clock & Timing
Technical Specifications
Gap Width
5.08mm
Forward Current If
50mA
Forward Voltage
1.6V
Sensor Mounting
Through Hole
Operating Temperature Max
100°C
Aperture Width
12.7mm
Reverse Voltage Vr
3V
Sensor Output Type
Phototransistor
Operating Temperature Min
-55°C
Product Range
HOA1875 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068