Need more?
Quantity | Price |
---|---|
1+ | RM24.720 |
10+ | RM24.180 |
25+ | RM23.640 |
50+ | RM23.100 |
100+ | RM22.550 |
500+ | RM22.100 |
Product Information
Product Overview
OPB380T11Z is a slotted optical switch. This slotted optical sensor provides the flexibility of a custom device from a standard product line. Building from a standard housing with a 0.125” wide slot, the user can specify the output logic state, output driver circuit, aperture width, aperture surface and mounting tab locations. Furthermore, an option of wire or PCB leads allows electrical interface flexibility. The device body is an opaque plastic which minimizes sensitivity to both visible and near-infrared external light sources which may impact operation. Aperture width choices provide different optical resolution for motion sensing. A covered aperture provides dust protection, while an open aperture provides maximum protection against external light sources. Applications include non-contact object sensing, assembly line automation, machine automation, equipment safety, machine safety.
- Covered (apertures not visible), wires discrete shell material
- Two mounting tabs
- 0.010” emitter sensor, 0.010” sensor aperture
- Operating temperature range from -40°C to +85°C
- Input LED forward DC current is 50mA at TA = 25°C
- Peak forward current (1µs pulse width, 300pps) is 1A at TA = 25°C
- Forward voltage is 1.3V typ at IF = 20mA, TA = 25°C
- Reverse current is 100µA maximum at VR = 2V, TA = 25°C
- Power dissipation is 100mW at TA = 25°C
Technical Specifications
Transmissive
3.175mm
0.254mm
Module
2V
30mA
Phototransistor
Panel, Through Hole
85°C
-
3.175mm
-
-
20mA
30V
1.3V
-
-40°C
OPB380 Series
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate