Print Page
Image is for illustrative purposes only. Please refer to product description.
4,000 In Stock
Need more?
4000 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1000+ | RM2.510 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
RM2,510.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 9206
Order Code4313114
Technical Datasheet
Sensing Distance5mm
Forward Current If50mA
Reverse Voltage Vr5V
Collector Emitter Voltage V(br)ceo16V
Forward Voltage1.45V
Sensor Output TypePhototransistor
Sensor MountingSMD
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
SFH 9206 is a reflective interrupter. It is a 940nm emitter with a silicon NPN phototransistor in a SMT package. It is used in position and angle sensing application.
- Optimal operating distance 1mm to 5mm
- Daylight cut-off filter, ESD: 2kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, class 2)
- Emitter and detector electrically isolated
- Soldering method: IR reflow soldering
- Capacitance is 5pF typical at (VCE = 0V, f = 1MHz, E = 0)
- Rise time is 30µs typical at (VCC = 5V, IC = 100µA, RL = 1Kohm)
- Fall time is 40µs typical at (VCC = 5V, IC = 100µA, RL = 1Kohm)
- Photocurrent (ambient light sensitivity) is 1mA typical at (VCE = 5V, EV = 1000 lx)
- Total power dissipation is 150mW maximum
- Ambient temperature range from -40°C to +100°C
Technical Specifications
Sensing Distance
5mm
Reverse Voltage Vr
5V
Forward Voltage
1.45V
Sensor Mounting
SMD
SVHC
No SVHC (21-Jan-2025)
Forward Current If
50mA
Collector Emitter Voltage V(br)ceo
16V
Sensor Output Type
Phototransistor
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001