Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ3XTBLD-Q8
Order Code4241898
Product RangeQ3X Series
Technical Datasheet
7 In Stock
Need more?
7 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM1,662.830 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,662.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ3XTBLD-Q8
Order Code4241898
Product RangeQ3X Series
Technical Datasheet
Sensor TypeContrast Sensor
Sensing Distance Max300mm
Sensing Range Max300mm
Sensor Output TypeNPN / PNP
Supply Voltage DC Min10V
Sensing MethodDiffuse, Background Suppression
Supply Voltage DC Max30V
Output TypeDigital - NPN / PNP
Product RangeQ3X Series
Connection Method5 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source655nm Red Laser
Qualification-
IP RatingIP67, IP68, IP69K
Operating Temperature Min10°C
Operating Temperature Max50°C
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Q3X series laser contrast sensor
- Input voltage range from 10V to 30VDC, 5-pin M12 integral QD connection
- IP67, IP68, IP69K IP rating, rectangular w/M18 mount housing style
- Class 2 laser classification, 300mm maximum sensing distance
- Bipolar (NPN & PNP) outputs, acrylic lens material, cUL certified
- 0.25ms output response time, 60µs repeatability
- Remote teach, washdown rated, timing (hold/delay), quick disconnect
- Operating temperature range from -10°C to +50°C
Warnings
Never use this device as sensing devices for personal protection, doing so could lead to serious injury or death.
Technical Specifications
Sensor Type
Contrast Sensor
Sensing Range Max
300mm
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Product Range
Q3X Series
Supply Voltage Min
10VDC
Light Source
655nm Red Laser
IP Rating
IP67, IP68, IP69K
Operating Temperature Max
50°C
Sensing Distance Max
300mm
Sensor Output Type
NPN / PNP
Sensing Method
Diffuse, Background Suppression
Output Type
Digital - NPN / PNP
Connection Method
5 Pin M12 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
10°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.112