Print Page
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | RM1,513.420 |
| 5+ | RM1,463.790 |
| 10+ | RM1,434.520 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,513.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAKEX
Manufacturer Part NoDL-S200P
Order Code279961
Product RangeDL Series
Technical Datasheet
Sensing Range Max2m
Sensing Distance Max2m
Sensor Output TypeRelay
Sensing MethodDiffuse
Product RangeDL Series
Supply Voltage DC Min24V
Connection MethodTerminal Block
Supply Voltage DC Max240V
Operating Temperature Min-25°C
Operating Temperature Max55°C
Product Overview
The DL series Photoelectric Sensor with background suppression by optical focusing. The sensor detects objects of any colour, material or shape against similar background. Powerful beam for good operation even in dirty object, dirty lens conditions.
- Relay or solid state output options
- 0.2 to 1m - DL-S100, 0.2 to 2m - DL-S200, 150 to 600mm - DL-7050 Adjustable range
- IP66 Sealed
- Half dividing photodiode sensing cell
- Mechanically adjustable range
- Convergent reflection detection
- Polycarbonate/acrylic sealed to IP66 housing
- 10,000-lux (Maximum) ambient light
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
2m
Sensor Output Type
Relay
Product Range
DL Series
Connection Method
Terminal Block
Operating Temperature Min
-25°C
Sensing Distance Max
2m
Sensing Method
Diffuse
Supply Voltage DC Min
24V
Supply Voltage DC Max
240V
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18