Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM9.290 |
| 10+ | RM8.360 |
| 25+ | RM8.190 |
| 50+ | RM8.010 |
| 100+ | RM7.680 |
| 500+ | RM7.040 |
Product Information
Product Overview
HSDL-9100-021 is an analogue-output reflective sensor with an integrated high efficiency infrared emitter and photodiode housed in a small form factor SMD package. It features excellent optical isolation resulting in near zero optical cross-talk, high efficiency emitter and high sensitivity photodiode for high signal-to-noise ratio. The optical proximity sensor is housed in a specially designed metal-shield to ensure excellent optical isolation resulting in low optical cross-talk. It is specifically optimized for size, performance and ease of design in mobile constrained applications such as mobile phones and notebooks. HSDL-9100 has extremely low dark current and high signal to noise ratio (SNR) where high SNR is achieved with a pair of highly efficient infrared emitter and highly sensitive detector. Applications include mobile phones, notebooks, industrial control, printers, photocopiers and facsimile machines, home appliances, vending machines.
- High efficiency emitter and high sensitivity photodiode for high signal-to-noise ratio
- Low cost and lead-free miniature surface-mount package
- Detect objects from near zero to 60mm, low dark current
- Guaranteed temperature performance -40°C to 85°C
- 2.69mm height
- Emitter forward voltage is 1.50V typ at IF = 100mA, Ta=25°C
- Detector dark current is 2nA typ at VR = 10V, L = 0 (zero light condition), Ta=25°C
- Output current is 10µA at Ta=25°C
- Operating cross talk current is 200nA maximum at Ta=25°C
- Rise time/fall time (photodiode) is 6µs typ at RL = 5.1Kohm, Ta=25°C
Technical Specifications
60mm
Through Beam
1V
1.3V
Analogue
HSDL - 9100
PCB
No SVHC (23-Jan-2024)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate