Board Mount Pressure Sensors:
5 Products FoundView
Buyer
Engineer
Manufacturer
Pressure Type
Sensitivity, V/P
Operating Pressure Min
Operating Pressure Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Case Style
No. of Pins
Sensor Output Type
Accuracy
Pressure Port Type
Sensor Mounting
Output Interface
Media Type
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ RM31.220 10+ RM23.100 25+ RM22.000 50+ RM20.900 100+ RM19.800 More Pricing... | Min: 1 / Mult: 1 | Absolute | 13.12mV/kPa | 2.18psi | 46.41psi | 0.5V | 4.5V | DSOF | DSOF | 8Pins | Analogue | ± 3 kPa | - | Surface Mount | - | Air | -40°C | 140°C | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ RM23.100 25+ RM22.000 50+ RM20.900 100+ RM19.800 250+ RM19.210 More Pricing... | Min: 10 / Mult: 1 | Absolute | 13.12mV/kPa | 2.18psi | 46.41psi | 0.5V | 4.5V | DSOF | DSOF | 8Pins | Analogue | ± 3 kPa | - | Surface Mount | - | Air | -40°C | 140°C | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM16.070 250+ RM15.840 500+ RM15.600 | Min: 100 / Mult: 1 | Absolute | - | 10kPa | 400kPa | 4.5V | 5.5V | SOIC | SOIC | 8Pins | Digital | ± 3 kPa | - | Surface Mount | SPI | Air | -40°C | 150°C | - | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM20.040 10+ RM18.330 25+ RM17.620 50+ RM16.710 100+ RM16.070 More Pricing... | Min: 1 / Mult: 1 | Absolute | - | 10kPa | 400kPa | 4.5V | 5.5V | SOIC | SOIC | 8Pins | Digital | ± 3 kPa | - | Surface Mount | SPI | Air | -40°C | 150°C | - | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM12.950 10+ RM12.020 25+ RM11.080 50+ RM10.130 100+ RM9.410 More Pricing... | Min: 1 / Mult: 1 | Absolute | - | 60kPa | 320kPa | 3V | 5.25V | DFN | - | 8Pins | Digital | ± 3 kPa | No Port | Surface Mount | SPI | Air | -40°C | 125°C | XENSIV Series | AEC-Q103 | - |