Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMS5541-CM
Order Code2771895
Product RangeMS5541 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMS5541-CM
Order Code2771895
Product RangeMS5541 Series
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min0bar
Operating Pressure Max14bar
Supply Voltage Min2.2V
Supply Voltage Max3.6V
Port Style-
Sensor Case / PackageModule
Supply Current4µA
No. of Pins8Pins
Sensor Output TypeDigital
Accuracy- 100 mbar to 20 mbar
Pressure Port TypeNo Port
Sensor MountingSurface Mount
Output Interface3 Wire, Serial
Media Type-
Operating Temperature Min-45°C
Operating Temperature Max85°C
Product RangeMS5541 Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Pressure Type
Absolute
Operating Pressure Max
14bar
Supply Voltage Max
3.6V
Sensor Case / Package
Module
No. of Pins
8Pins
Accuracy
- 100 mbar to 20 mbar
Sensor Mounting
Surface Mount
Media Type
-
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
0bar
Supply Voltage Min
2.2V
Port Style
-
Supply Current
4µA
Sensor Output Type
Digital
Pressure Port Type
No Port
Output Interface
3 Wire, Serial
Operating Temperature Min
-45°C
Product Range
MS5541 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002