Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoNTM88K135ST1
Order Code4752392
Product RangeNTM88 Series
Technical Datasheet
Packaging Options
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM23.120 |
| 10+ | RM19.920 |
| 25+ | RM18.880 |
| 50+ | RM18.180 |
| 100+ | RM17.520 |
| 250+ | RM16.900 |
| 500+ | RM16.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM23.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoNTM88K135ST1
Order Code4752392
Product RangeNTM88 Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min90kPa
Operating Pressure Max1518kPa
Supply Voltage Min1.2V
Supply Voltage Max3.6V
Sensor Case / PackageHQFN
No. of Pins24Pins
Sensor Output TypeDigital
Accuracy-
Pressure Port TypeNo Port
Sensor MountingSurface Mount
Output InterfaceSPI
Media Type-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeNTM88 Series
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
1518kPa
Supply Voltage Max
3.6V
No. of Pins
24Pins
Accuracy
-
Sensor Mounting
Surface Mount
Media Type
-
Operating Temperature Max
125°C
Qualification
AEC-Q100
Operating Pressure Min
90kPa
Supply Voltage Min
1.2V
Sensor Case / Package
HQFN
Sensor Output Type
Digital
Pressure Port Type
No Port
Output Interface
SPI
Operating Temperature Min
-40°C
Product Range
NTM88 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001