Pressure Switches:
5 Products FoundView
Buyer
Engineer
Manufacturer
Pressure Type
Pressure Port Type
Pressure Fitting Style
Operating Pressure Min
Operating Pressure Max
Contact Configuration
Sensor Mounting
Electrical Connection
Switching Voltage Max
Switching Current Max
Switching Voltage DC Resistive
Pressure Port Size
Switching Current DC Resistive
Transducer Connection / Termination
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TELEMECANIQUE SENSORS | Each | 1+ RM1,320.340 5+ RM1,308.730 10+ RM1,297.120 25+ RM1,258.670 50+ RM1,233.500 More Pricing... | Min: 1 / Mult: 1 | Differential | G 1/4" BSP | G 1/4" BSP | 1.3bar | 20bar | SPDT | Panel / Chassis | Screw Clamp Terminals | 120VAC | 100mA | 250V | G1/4 | 100mA | Screw-Clamp | -25°C | 70°C | - | ||||
TELEMECANIQUE SENSORS | Each | 1+ RM999.340 5+ RM842.120 10+ RM825.280 25+ RM808.440 50+ RM791.600 More Pricing... | Min: 1 / Mult: 1 | Differential | G 1/4" BSP | G 1/4" BSP | 1bar | 20bar | SPDT | Panel / Chassis | Screw Clamp Terminals | 120VAC | 100mA | 250V | G1/4 | 100mA | Screw-Clamp | -25°C | 70°C | XMLA Series | ||||
TELEMECANIQUE SENSORS | Each | 1+ RM873.700 5+ RM856.230 10+ RM838.760 25+ RM821.280 50+ RM816.690 | Min: 1 / Mult: 1 | Differential | G 1/4" BSP | G 1/4" BSP | 1bar | 20bar | SPDT | Panel / Chassis | Screw Clamp Terminals | 120VAC | 100mA | 250V | G1/4 | 100mA | Screw-Clamp | -25°C | 70°C | XMLA Series | ||||
TELEMECANIQUE SENSORS | Each | 1+ RM872.270 5+ RM854.830 10+ RM837.380 25+ RM819.940 50+ RM802.490 More Pricing... | Min: 1 / Mult: 1 | Differential | 1/4"-18 NPTF | 1/4"-18 NPTF | 1bar | 20bar | SPDT | Panel / Chassis | Screw Clamp Terminals | 120VAC | 100mA | 250V | 1/4" | 100mA | Screw-Clamp | -25°C | 70°C | OsiSense XM Series | ||||
TELEMECANIQUE SENSORS | Each | 1+ RM1,606.770 5+ RM1,574.640 10+ RM1,542.500 25+ RM1,510.370 50+ RM1,478.230 More Pricing... | Min: 1 / Mult: 1 | Differential | G 1/4" BSP | G 1/4" BSP | 1.3bar | 20bar | SPDT | Panel / Chassis | Screw Clamp Terminals | 120VAC | 100mA | 250V | G1/4 | 100mA | Screw-Clamp | -25°C | 70°C | OsiSense XM Series |