Pressure Transmitters:
5 Products FoundView
Buyer
Engineer
Manufacturer
Pressure Type
Sensor Output Type
Pressure Port Type
Pressure Measurement Type
Operating Pressure Max
Voltage Rating
Port Style
Pressure Port Size
Supply Current
Transducer Connection / Termination
Supply Voltage Min
Supply Voltage Max
Media Type
Output Interface
Housing Material
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM4,577.580 5+ RM4,431.790 10+ RM4,384.870 | Min: 1 / Mult: 1 | Differential | - | NPT Female | - | 60Pa | - | - | 1/8" | - | D Sub Connector | 12V | 28V | Air, Gas | 4mA to 20mA, 0V to 5V, 0V to 10V, 1V to 5V, 2V to 10V | Analogue | PC (Polycarbonate) | -20°C | 70°C | Digihelic DHC Series | |||||
Each | 1+ RM5,300.130 | Min: 1 / Mult: 1 | - | Current | - | Differential | 60Pa | 30VDC | - | - | - | - | - | - | - | - | - | - | - | - | 616WL Series | |||||
Each | 1+ RM5,300.130 | Min: 1 / Mult: 1 | - | Current | - | Differential | 60Pa | 30VDC | Dual Radial Barbed | - | 38mA | - | - | - | - | - | - | - | - | - | 616WL Series | |||||
Each | 1+ RM4,510.850 | Min: 1 / Mult: 1 | - | Current | - | Differential | 60Pa | 30VDC | - | - | - | - | - | - | - | - | - | - | - | - | 616WL Series | |||||
Each | 1+ RM4,510.850 | Min: 1 / Mult: 1 | - | Current | - | Differential | 60Pa | 30VDC | Dual Radial Barbed | - | 38mA | - | - | - | - | - | - | - | - | - | 616WL Series |