Pressure Transmitters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Pressure Type
Pressure Port Type
Operating Pressure Min
Operating Pressure Max
Voltage Rating
Pressure Port Size
Transducer Connection / Termination
Supply Voltage Min
Supply Voltage Max
Media Type
Output Interface
Sensor Output Type
Housing Material
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM621.640 5+ RM594.280 10+ RM576.080 25+ RM562.060 50+ RM549.420 More Pricing... | Min: 1 / Mult: 1 | Gauge | NPT Thread | - | 6bar | 30VDC | 1/4"-18 | DIN Connector | 9.5VDC | 30VDC | Gas, Liquid | 4mA to 20mA | Analogue | PPA (Polyphthalamide) | -40°C | 125°C | MLH Series | |||||
Each | 1+ RM1,189.910 5+ RM1,152.010 10+ RM1,129.490 | Min: 1 / Mult: 1 | Differential | - | 0Inch-H2O | 0.24Inch-H2O | - | - | Screw | 10VDC | 35VDC | Air, Gas | 4mA to 20mA | Analogue | PC (Polycarbonate) | -20°C | 70°C | DigiMag DM Series | |||||
Each | 1+ RM937.160 5+ RM907.310 10+ RM897.710 | Min: 1 / Mult: 1 | Differential | - | 0Inch-H2O | 1Inch-H2O | - | - | Screw | 10VDC | 35VDC | Air, Gas | 4mA to 20mA | Analogue | PC (Polycarbonate) | -20°C | 70°C | DigiMag DM Series |