Print Page
Image is for illustrative purposes only. Please refer to product description.
533 In Stock
Need more?
533 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM62.180 |
Price for:Each
Minimum: 1
Multiple: 1
RM62.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No114991178
Order Code4200188
Pressure Type-
Sensor Output TypeVoltage
Pressure Port TypeBSPP Male
Operating Pressure Min0MPa
Voltage Rating5VDC
Operating Pressure Max1.2MPa
Port StyleG1/4
Pressure Port SizeG1/4
Supply Current10mA
Transducer Connection / TerminationWire Leaded
Supply Voltage Min4.5VDC
Supply Voltage Max5.5VDC
Media TypeLiquid, Non-Corrosive Gas
Output Interface-
Sensor Output TypeAnalogue
Housing Material-
Operating Temperature Min-20°C
Operating Temperature Max105°C
Product Range-
SVHCTo Be Advised
Product Overview
114991178 is a G1/4 1.2MPa water pressure sensor. This is a pressure measuring sensor. Users can use it in clean, non-corrosive gas and liquid.
- Compact, easy to install high sealing performance
- High quality hall effect sensor
- Working voltage is 5±0.5VDC, working current is ≤10mA (DC 5V)
- Output voltage range from 0.5 to 4.5VDC
- Working pressure rate range from 0 to 1.2Mpa, destructive pressure is 3.0Mpa
- Measurement accuracy is ±1.5%FS, response time is ≤2.0ms
- IP65 rating, 1,000,000 pcs cycle life
- Working temperature range from -20 to +105°C
Technical Specifications
Pressure Type
-
Pressure Port Type
BSPP Male
Voltage Rating
5VDC
Port Style
G1/4
Supply Current
10mA
Supply Voltage Min
4.5VDC
Media Type
Liquid, Non-Corrosive Gas
Sensor Output Type
Analogue
Operating Temperature Min
-20°C
Product Range
-
Sensor Output Type
Voltage
Operating Pressure Min
0MPa
Operating Pressure Max
1.2MPa
Pressure Port Size
G1/4
Transducer Connection / Termination
Wire Leaded
Supply Voltage Max
5.5VDC
Output Interface
-
Housing Material
-
Operating Temperature Max
105°C
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053