Capacitive Proximity Sensors:

15 Products Found

element14 offers commercial proximity sensors with detection ranges from 2 mm to 25 mm. These sensors are available in various output options and configurations, such as PNP and NPN, with supply voltages ranging from 2 V DC to 250 V DC and operating temperatures between -25°C and 80°C.

Capacitive proximity sensors are non-contact devices that work with both conducting and insulating (dielectric) objects, such as the unprepared surface of a mechanism or a moving conveyorized object. These sensors contain a high-frequency oscillator and a sensing surface formed by two metal electrodes. When the target approaches the sensing surface, it enters the electrostatic field of the electrodes and alters the oscillator's capacitance. Consequently, the oscillator circuit begins oscillating and changes the sensor's output state upon reaching a specific amplitude. As the target moves away from the sensor, the oscillator's amplitude decreases, returning the sensor to its original state. 

Capacitive proximity sensors can detect metal objects as well as non-metallic materials such as paper, glass, liquids, and cloth. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Distance Max
Sensing Range Max
Supply Voltage DC Min
Supply Voltage DC Max
Display Type
Backlighting Colour
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2706231

RoHS

VCC / VISUAL COMMUNICATIONS COMPANY
Each
1+
RM18.200
5+
RM15.490
10+
RM14.180
Min: 1 / Mult: 1
0mm
-
-
-
LED
White
CTH Series
2706230

RoHS

VCC / VISUAL COMMUNICATIONS COMPANY
Each
1+
RM43.600
5+
RM37.650
10+
RM31.700
20+
RM31.070
50+
RM30.440
Min: 1 / Mult: 1
0mm
-
-
-
LED
Red
CTH Series
2706227

RoHS

VCC / VISUAL COMMUNICATIONS COMPANY
Each
1+
RM29.450
5+
RM25.680
10+
RM21.910
20+
RM21.480
50+
RM21.040
Min: 1 / Mult: 1
0mm
-
-
-
LED
Red
CTH Series
2706445

RoHS

VCC / VISUAL COMMUNICATIONS COMPANY
Each
1+
RM43.600
5+
RM37.650
10+
RM31.700
20+
RM31.070
50+
RM30.440
Min: 1 / Mult: 1
0mm
0mm
2V
5.5V
LED
Green
CTH Series
2706449

RoHS

VCC / VISUAL COMMUNICATIONS COMPANY
Each
1+
RM41.070
5+
RM34.690
10+
RM28.300
20+
RM27.740
50+
RM27.170
Min: 1 / Mult: 1
0mm
0mm
2V
5.5V
LED
Blue
CTH Series
2706237

RoHS

VCC / VISUAL COMMUNICATIONS COMPANY
Each
1+
RM43.500
5+
RM37.560
10+
RM31.610
20+
RM30.980
50+
RM30.350
Min: 1 / Mult: 1
0mm
-
-
-
LED
Green
CTH Series
2706451

RoHS

VCC / VISUAL COMMUNICATIONS COMPANY
Each
1+
RM41.070
5+
RM35.400
10+
RM29.720
20+
RM29.130
50+
RM28.540
Min: 1 / Mult: 1
0mm
0mm
2V
5.5V
LED
Yellow
CTH Series
2706452

RoHS

VCC / VISUAL COMMUNICATIONS COMPANY
Each
1+
RM40.610
5+
RM35.170
10+
RM29.720
20+
RM29.130
50+
RM28.540
Min: 1 / Mult: 1
0mm
0mm
2V
5.5V
LED
Yellow
CTH Series
2706228

RoHS

VCC / VISUAL COMMUNICATIONS COMPANY
Each
1+
RM43.640
5+
RM37.630
10+
RM31.610
20+
RM30.980
50+
RM30.350
Min: 1 / Mult: 1
0mm
-
-
-
LED
Red
CTH Series
2706232

RoHS

VCC / VISUAL COMMUNICATIONS COMPANY
Each
1+
RM49.340
5+
RM42.570
10+
RM35.790
20+
RM35.080
50+
RM34.360
Min: 1 / Mult: 1
0mm
-
-
-
LED
White
CTH Series
2706447

RoHS

VCC / VISUAL COMMUNICATIONS COMPANY
Each
1+
RM41.440
5+
RM36.590
10+
RM31.740
20+
RM31.110
50+
RM30.480
Min: 1 / Mult: 1
0mm
0mm
2V
5.5V
LED
Blue
CTH Series
2706448

RoHS

VCC / VISUAL COMMUNICATIONS COMPANY
Each
1+
RM41.070
5+
RM35.400
10+
RM29.720
20+
RM29.130
50+
RM28.540
Min: 1 / Mult: 1
0mm
0mm
2V
5.5V
LED
Blue
CTH Series
2706233

RoHS

VCC / VISUAL COMMUNICATIONS COMPANY
Each
1+
RM45.290
5+
RM39.170
10+
RM33.040
20+
RM32.380
50+
RM31.720
Min: 1 / Mult: 1
0mm
-
-
-
LED
White
CTH Series
2706229

RoHS

VCC / VISUAL COMMUNICATIONS COMPANY
Each
1+
RM37.940
5+
RM33.470
10+
RM28.990
20+
RM28.420
50+
RM27.840
Min: 1 / Mult: 1
0mm
-
-
-
LED
Red
CTH Series
2706236

RoHS

VCC / VISUAL COMMUNICATIONS COMPANY
Each
1+
RM32.070
5+
RM27.610
10+
RM25.010
Min: 1 / Mult: 1
0mm
-
-
-
LED
Green
CTH Series
1-15 of 15 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account