Capacitive Proximity Sensors:

139 Products Found

element14 offers commercial proximity sensors with detection ranges from 2 mm to 25 mm. These sensors are available in various output options and configurations, such as PNP and NPN, with supply voltages ranging from 2 V DC to 250 V DC and operating temperatures between -25°C and 80°C.

Capacitive proximity sensors are non-contact devices that work with both conducting and insulating (dielectric) objects, such as the unprepared surface of a mechanism or a moving conveyorized object. These sensors contain a high-frequency oscillator and a sensing surface formed by two metal electrodes. When the target approaches the sensing surface, it enters the electrostatic field of the electrodes and alters the oscillator's capacitance. Consequently, the oscillator circuit begins oscillating and changes the sensor's output state upon reaching a specific amplitude. As the target moves away from the sensor, the oscillator's amplitude decreases, returning the sensor to its original state. 

Capacitive proximity sensors can detect metal objects as well as non-metallic materials such as paper, glass, liquids, and cloth. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensor Type
Thread Size - Metric
Sensing Distance Min
Sensing Distance Max
Sensing Range Max
Sensor Output Type
Supply Voltage DC Min
Supply Voltage Min
Supply Voltage DC Max
Supply Voltage Max
Display Type
Sensor Case / Package
Backlighting Colour
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2706231

RoHS

VCC / VISUAL COMMUNICATIONS COMPANY
Each
1+
RM18.200
5+
RM15.490
10+
RM14.180
Min: 1 / Mult: 1
-
-
-
0mm
-
-
-
-
-
-
LED
-
White
-
-
-
-
-
CTH Series
4057969

RoHS

Each
1+
RM767.180
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M30 x 1.5
0mm
16mm
16mm
PNP
10V
10VDC
36V
36VDC
-
-
-
4 Pin M12 Connector
PBT (Polybutylene Terephthalate)
IP67, IP68, IP69K
-30°C
85°C
CM Series
1633079

RoHS

Each
1+
RM861.170
Min: 1 / Mult: 1
Capacitive Proximity Sensor
-
-
10mm
-
-
-
10VDC
-
30VDC
-
-
-
-
-
-
-
-
-
1383301

RoHS

CARLO GAVAZZI
Each
1+
RM1,551.170
Min: 1 / Mult: 1
Capacitive Proximity Sensor
-
-
25mm
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
3883975

RoHS

Each
1+
RM698.070
5+
RM663.170
10+
RM642.230
25+
RM621.290
50+
RM615.610
Min: 1 / Mult: 1
-
M8
-
-
-
PNP / SPST-NC
10V
-
30V
-
-
-
-
-
-
-
-
-
CD34 Series
1699163

RoHS

Each
1+
RM1,097.210
Min: 1 / Mult: 1
Capacitive Proximity Sensor
-
-
5mm
-
PNP
-
10VDC
-
-
-
-
-
-
-
-
-
-
-
2295836

RoHS

Each
1+
RM229.100
5+
RM221.140
Min: 1 / Mult: 1
Capacitive Proximity Sensor
-
-
6mm
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2747217

RoHS

Each
1+
RM766.830
5+
RM728.500
10+
RM705.500
25+
RM682.490
50+
RM627.040
More Pricing...
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M18
-
12mm
12mm
PNP
10V
10VDC
40V
40VDC
-
-
-
Cable
Plastic
IP67, IP68, IP69K
-30°C
85°C
-
2663548

RoHS

Each
1+
RM442.440
5+
RM433.600
10+
RM424.750
25+
RM415.900
50+
RM407.050
More Pricing...
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M30
0mm
16mm
16mm
NPN
10V
10VDC
40V
40VDC
-
-
-
Cable
PBT (Polybutylene Terephthalate)
IP67, IP68, IP69K
-30°C
85°C
TRIPLESHIELD CA30CAF Series
2706230

RoHS

VCC / VISUAL COMMUNICATIONS COMPANY
Each
1+
RM43.600
5+
RM37.650
10+
RM31.700
20+
RM31.070
50+
RM30.440
Min: 1 / Mult: 1
-
-
-
0mm
-
-
-
-
-
-
LED
-
Red
-
-
-
-
-
CTH Series
2663078

RoHS

Each
1+
RM564.700
5+
RM553.410
10+
RM542.120
25+
RM530.820
50+
RM521.570
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M30
0mm
15mm
15mm
PNP
12V
10VDC
24V
30VDC
-
-
-
4 Pin M12 Connector
Plastic
IP67
-10°C
60°C
-
7114953

RoHS

Each
1+
RM655.060
5+
RM641.960
10+
RM628.860
25+
RM615.760
50+
RM602.660
More Pricing...
Min: 1 / Mult: 1
Capacitive Proximity Sensor
-
5mm
25mm
25mm
PNP
10V
10VDC
40V
40VDC
-
-
-
Cable
PC (Polycarbonate)
IP67
-25°C
70°C
-
2663550

RoHS

Each
1+
RM460.210
5+
RM451.010
10+
RM441.810
25+
RM432.600
50+
RM423.400
More Pricing...
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M30
4mm
25mm
25mm
NPN
10V
10VDC
40V
40VDC
-
-
-
Cable
PBT (Polybutylene Terephthalate)
IP67, IP69K
-30°C
85°C
-
2706227

RoHS

VCC / VISUAL COMMUNICATIONS COMPANY
Each
1+
RM29.450
5+
RM25.680
10+
RM21.910
20+
RM21.480
50+
RM21.040
Min: 1 / Mult: 1
-
-
-
0mm
-
-
-
-
-
-
LED
-
Red
-
-
-
-
-
CTH Series
2706445

RoHS

VCC / VISUAL COMMUNICATIONS COMPANY
Each
1+
RM43.600
5+
RM37.650
10+
RM31.700
20+
RM31.070
50+
RM30.440
Min: 1 / Mult: 1
-
-
-
0mm
0mm
-
2V
-
5.5V
-
LED
-
Green
-
-
-
-
-
CTH Series
1736832

RoHS

Each
1+
RM447.180
5+
RM438.240
10+
RM429.300
25+
RM420.350
50+
RM411.410
More Pricing...
Min: 1 / Mult: 1
Capacitive Proximity Sensor
-
-
15mm
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1603037

RoHS

Each
1+
RM1,166.460
5+
RM1,093.490
10+
RM1,066.270
25+
RM1,033.690
50+
RM1,013.020
More Pricing...
Min: 1 / Mult: 1
Capacitive Proximity Sensor
-
3mm
25mm
25mm
PNP
10V
10VDC
40V
30VDC
-
-
-
Cable
ABS (Acrylonitrile Butadiene Styrene)
IP66
-25°C
70°C
E2K-C Series
1736834

RoHS

Each
1+
RM388.220
5+
RM380.460
10+
RM372.700
25+
RM364.930
50+
RM357.170
More Pricing...
Min: 1 / Mult: 1
Capacitive
-
0mm
15mm
-
Current
-
-
-
-
-
-
-
-
-
-
-
-
-
1387538

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
RM804.020
5+
RM776.520
Min: 1 / Mult: 1
Capacitive Proximity Sensor
-
-
4mm
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1736831

RoHS

Each
1+
RM388.220
5+
RM380.460
10+
RM372.700
25+
RM364.930
50+
RM357.170
More Pricing...
Min: 1 / Mult: 1
Capacitive Proximity Sensor
-
-
8mm
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1908319

RoHS

Each
1+
RM872.450
Min: 1 / Mult: 1
Capacitive Proximity Sensor
-
-
5mm
5mm
PNP
10V
10VDC
30V
30VDC
-
-
-
Connector
Metal
IP67
-25°C
70°C
-
1908320

RoHS

Each
1+
RM1,607.750
Min: 1 / Mult: 1
Capacitive Proximity Sensor
-
-
20mm
20mm
PNP
10V
10VDC
65V
65VDC
-
-
-
Terminal Chamber
PBT (Polybutylene Terephthalate)
IP67
-25°C
70°C
-
2706449

RoHS

VCC / VISUAL COMMUNICATIONS COMPANY
Each
1+
RM41.070
5+
RM34.690
10+
RM28.300
20+
RM27.740
50+
RM27.170
Min: 1 / Mult: 1
-
-
-
0mm
0mm
-
2V
-
5.5V
-
LED
-
Blue
-
-
-
-
-
CTH Series
2840520

RoHS

Each
1+
RM723.680
Min: 1 / Mult: 1
-
-
-
10mm
10mm
-
10V
10VDC
30V
30VDC
-
Module
-
Cable
Plastic
IP67
-25°C
70°C
-
1908324

RoHS

Each
1+
RM1,018.060
Min: 1 / Mult: 1
Capacitive Proximity Sensor
-
-
20mm
20mm
PNP
10V
10VDC
65V
65VDC
-
-
-
Terminal Chamber
ABS (Acrylonitrile Butadiene Styrene)
IP67
-25°C
70°C
-
1-25 of 139 items
of 6 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account