Hall Effect Proximity Sensors:

9 Products Found

element14 offers an exclusive range of Hall effect proximity sensors with detection ranges from 1 mm to 70 mm. These sensors are available in various output options and configurations, such as PNP and NPN, with supply voltages ranging from 2.7 V DC to 30 V DC.

Hall effect proximity sensors are widely used across various industries, including automotive (throttle position, vehicle speed sensor, accelerator pedal position, etc.), consumer electronics (smartphones, laptops), process industries (tachometer pickups, position detectors, rotary encoders, etc.), and medical electronics (flow meters, BP monitors). These sensors are non-contact electronic devices that use a permanent magnet or ferromagnetic part as a triggering intermediary alongside a Hall effect sensor IC.

The Hall effect sensor IC detects changes in the magnetic field when the permanent magnet approaches it, generating an electric signal. This signal is amplified to control the sensor's output signal. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Supply Voltage DC Min
Activating Distance Min
Activating Distance Max
Supply Voltage DC Max
Output Configuration
Sensor Mounting
Sensor Terminals
Output Voltage
Operating Temperature Min
Switching Speed
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
5052567

RoHS

Each
1+
RM31.090
10+
RM28.770
25+
RM27.990
50+
RM27.440
100+
RM26.880
More Pricing...
Min: 1 / Mult: 1
19mm
Proximity Sensor
2.7V
19mm
-
24V
Sink
Flange
Cable
400mV
-40°C
-
100°C
55110 Series
2770649

RoHS

Each
1+
RM32.070
10+
RM29.260
25+
RM27.810
50+
RM26.820
100+
RM25.910
More Pricing...
Min: 1 / Mult: 1
18mm
Proximity
3.8V
19mm
-
24V
Sink
Flange
-
400mV
-40°C
-
100°C
-
2882654

RoHS

Each
1+
RM41.820
10+
RM38.240
25+
RM36.420
50+
RM35.160
100+
RM34.020
More Pricing...
Min: 1 / Mult: 1
18mm
Proximity
3.8V
-
18mm
24V
Sink
Flange
-
400mV
-40°C
0.1ms
100°C
55100 Series
3107009

RoHS

Each
1+
RM109.920
10+
RM97.230
25+
RM94.360
Min: 1 / Mult: 1
-
Geartooth Speed Sensor
-
-
-
-
Sink
Flange
Wire Leads
600mV
-40°C
-
125°C
-
2218019

RoHS

Each
1+
RM42.330
10+
RM41.120
25+
RM38.880
50+
RM37.280
100+
RM35.680
More Pricing...
Min: 1 / Mult: 1
-
Capacitive Proximity Sensor
4.5V
-
-
24V
Sink
Panel Mount
Wire Leads
400mV
-40°C
-
85°C
PGN Series
4209273

RoHS

Each
1+
RM34.470
10+
RM32.130
25+
RM31.490
50+
RM31.200
Min: 1 / Mult: 1
12.5mm
Proximity Sensor
3.8V
13mm
-
24V
Sink
Flange
Wire Leads
400mV
-40°C
0.1ms
100°C
-
2218018

RoHS

Each
1+
RM51.240
10+
RM49.560
25+
RM46.850
50+
RM44.920
100+
RM42.990
More Pricing...
Min: 1 / Mult: 1
-
-
4.5V
-
-
24V
Sink
-
Wire Leads
400mV
-
-
-
PGN Series
2882656

RoHS

Each
1+
RM31.210
10+
RM28.460
25+
RM27.050
50+
RM26.080
100+
RM25.200
More Pricing...
Min: 1 / Mult: 1
12.5mm
Proximity
3.8V
13mm
-
24V
Sink
Flange
Wire Leads
400mV
-40°C
0.1ms
100°C
55100 Series
2218020

RoHS

Each
1+
RM38.690
10+
RM37.330
25+
RM35.300
50+
RM33.850
100+
RM32.390
More Pricing...
Min: 1 / Mult: 1
-
-
4.5V
-
-
24V
Sink
-
Wire Leads
400mV
-
-
-
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account