Inductive Proximity Sensors:
29 Products FoundView
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM714.900 5+ RM700.610 10+ RM686.310 25+ RM672.010 50+ RM657.710 More Pricing... | Min: 1 / Mult: 1 | 6mm | Inductive Proximity Sensor | 85°C | M12 x 1 | PNP / SPST-NC | 10V | 6mm | 30V | 10VDC | 30VDC | 3-Wire, PNP, NC | Cylindrical M12 Thread | 4 Pin M12 Connector | Stainless Steel | IP68, IP69K | -25°C | IMI Series | |||||
Each | 1+ RM638.290 5+ RM625.530 10+ RM612.760 25+ RM600.000 50+ RM587.230 More Pricing... | Min: 1 / Mult: 1 | 10mm | Inductive Proximity Sensor | 85°C | M18 x 1 | PNP / SPST-NO | 10V | 8.1mm | 30V | 10VDC | 30VDC | 3-Wire, PNP, NO | Cylindrical M18 Thread | 4 Pin M12 Connector | Stainless Steel | IP68, IP69K | -25°C | IMI Series | |||||
Each | 1+ RM616.390 5+ RM604.070 10+ RM591.740 25+ RM579.410 50+ RM567.080 More Pricing... | Min: 1 / Mult: 1 | 6mm | Inductive Proximity Sensor | 85°C | M8 x 1 | PNP / SPST-NO | 10V | 6mm | 30V | 10VDC | 30VDC | 3-Wire, PNP, NO | Cylindrical M8 Thread | 3 Pin M8 Connector | Stainless Steel | IP68, IP69K | -25°C | IMI Series | |||||
Each | 1+ RM382.120 5+ RM374.480 10+ RM366.840 25+ RM359.200 50+ RM351.560 More Pricing... | Min: 1 / Mult: 1 | 4mm | Inductive Proximity Sensor | 75°C | M12 x 1 | PNP / SPST-NO | 10V | 4mm | 30V | 10VDC | 30VDC | 3-Wire, PNP, NO | Cylindrical M12 Thread | 4 Pin M12 Connector | Stainless Steel | IP68, IP69K | -25°C | IMI Series | |||||
Each | 1+ RM597.610 5+ RM585.660 10+ RM573.710 25+ RM561.760 50+ RM549.810 More Pricing... | Min: 1 / Mult: 1 | 6mm | - | - | M12 x 1 | PNP / SPST-NO | 10V | - | 30V | - | - | - | - | - | - | - | - | IMI Series | |||||
Each | 1+ RM763.440 5+ RM748.180 10+ RM732.910 25+ RM717.640 50+ RM702.370 More Pricing... | Min: 1 / Mult: 1 | 20mm | - | - | M30 x 1.5 | PNP / SPST-NO | 10V | - | 30V | - | - | - | - | - | - | - | - | IMI Series | |||||
Each | 1+ RM389.750 5+ RM381.960 10+ RM374.160 25+ RM366.370 50+ RM358.570 More Pricing... | Min: 1 / Mult: 1 | 2mm | - | - | M8 x 1 | PNP / SPST-NC | 10V | - | 30V | - | - | - | - | - | - | - | - | IMI Series | |||||
Each | 1+ RM405.560 5+ RM397.450 10+ RM389.340 25+ RM381.230 50+ RM373.120 More Pricing... | Min: 1 / Mult: 1 | 2mm | - | - | M8 x 1 | PNP / SPST-NO | 10V | - | 30V | - | - | - | - | - | - | - | - | IMI Series | |||||
Each | 1+ RM700.870 5+ RM686.860 10+ RM672.840 25+ RM658.820 50+ RM644.810 More Pricing... | Min: 1 / Mult: 1 | 10mm | - | - | M12 x 1 | PNP / SPST-NO | 10V | - | 30V | - | - | - | - | - | - | - | - | IMI Series | |||||
Each | 1+ RM876.100 5+ RM858.580 10+ RM841.060 25+ RM823.540 50+ RM806.020 More Pricing... | Min: 1 / Mult: 1 | 40mm | - | - | M30 x 1.5 | PNP / SPST-NO | 10V | - | 30V | - | - | - | - | - | - | - | - | IMI Series | |||||
Each | 1+ RM738.440 5+ RM723.680 10+ RM708.910 25+ RM694.140 50+ RM679.370 More Pricing... | Min: 1 / Mult: 1 | 10mm | - | - | M18 x 1 | PNP / SPST-NO | 10V | - | 30V | - | - | - | - | - | - | - | - | IMI Series | |||||
Each | 1+ RM506.390 5+ RM496.270 10+ RM486.140 25+ RM476.010 50+ RM465.880 More Pricing... | Min: 1 / Mult: 1 | 4mm | - | - | M12 x 1 | PNP / SPST-NO | 10V | - | 30V | - | - | - | - | - | - | - | - | IMI Series | |||||
Each | 1+ RM638.290 5+ RM625.530 10+ RM612.760 25+ RM600.000 50+ RM587.230 More Pricing... | Min: 1 / Mult: 1 | 20mm | - | - | M18 x 1 | PNP / SPST-NO | 10V | - | 30V | - | - | - | - | - | - | - | - | IMI Series | |||||
Each | 1+ RM616.390 5+ RM604.070 10+ RM591.740 25+ RM579.410 50+ RM567.080 More Pricing... | Min: 1 / Mult: 1 | 3mm | - | - | M8 x 1 | PNP / SPST-NO | 10V | - | 30V | - | - | - | - | - | - | - | - | IMI Series | |||||
Each | 1+ RM738.440 5+ RM723.680 10+ RM708.910 25+ RM694.140 50+ RM679.370 More Pricing... | Min: 1 / Mult: 1 | 10mm | - | - | M18 x 1 | PNP / SPST-NC | 10V | - | 30V | - | - | - | - | - | - | - | - | IMI Series | |||||
Each | 1+ RM700.870 5+ RM686.860 10+ RM672.840 25+ RM658.820 50+ RM644.810 More Pricing... | Min: 1 / Mult: 1 | 6mm | - | - | M12 x 1 | PNP / SPST-NO | 10V | - | 30V | - | - | - | - | - | - | - | - | IMI Series | |||||
Each | 1+ RM597.610 5+ RM585.660 10+ RM573.710 25+ RM561.760 50+ RM549.810 More Pricing... | Min: 1 / Mult: 1 | 10mm | - | - | M12 x 1 | PNP / SPST-NO | 10V | - | 30V | - | - | - | - | - | - | - | - | IMI Series | |||||
Each | 1+ RM785.960 5+ RM770.250 10+ RM754.530 25+ RM738.810 50+ RM723.090 More Pricing... | Min: 1 / Mult: 1 | 40mm | - | - | M30 x 1.5 | PNP / SPST-NO | 10V | - | 30V | - | - | - | - | - | - | - | - | IMI Series | |||||
Each | 1+ RM876.100 5+ RM858.580 10+ RM841.060 25+ RM823.540 50+ RM806.020 More Pricing... | Min: 1 / Mult: 1 | 20mm | - | - | M30 x 1.5 | PNP / SPST-NO | 10V | - | 30V | - | - | - | - | - | - | - | - | IMI Series | |||||
Each | 1+ RM412.280 5+ RM404.040 10+ RM395.790 25+ RM387.550 50+ RM379.300 More Pricing... | Min: 1 / Mult: 1 | 8mm | - | - | M18 x 1 | PNP / SPST-NO | 10V | - | 30V | - | - | - | - | - | - | - | - | IMI Series | |||||
Each | 1+ RM729.910 5+ RM715.320 10+ RM700.720 25+ RM686.120 50+ RM671.520 More Pricing... | Min: 1 / Mult: 1 | 6mm | - | - | M12 x 1 | NPN / SPST-NO | 10V | - | 30V | - | - | - | - | - | - | - | - | IMI Series | |||||
Each | 1+ RM534.730 5+ RM524.040 10+ RM513.350 25+ RM502.650 50+ RM491.960 More Pricing... | Min: 1 / Mult: 1 | 8mm | - | - | M18 x 1 | PNP / SPST-NC | 10V | - | 30V | - | - | - | - | - | - | - | - | IMI Series | |||||
Each | 1+ RM760.230 5+ RM745.030 10+ RM729.830 25+ RM714.620 50+ RM699.420 More Pricing... | Min: 1 / Mult: 1 | 20mm | - | - | M18 x 1 | PNP / SPST-NO | 10V | - | 30V | - | - | - | - | - | - | - | - | IMI Series | |||||
Each | 1+ RM769.060 5+ RM753.680 10+ RM738.300 25+ RM722.920 50+ RM707.540 More Pricing... | Min: 1 / Mult: 1 | 20mm | - | - | M18 x 1 | NPN / SPST-NO | 10V | - | 30V | - | - | - | - | - | - | - | - | IMI Series | |||||
Each | 1+ RM540.960 5+ RM530.150 10+ RM519.330 25+ RM508.510 50+ RM497.690 More Pricing... | Min: 1 / Mult: 1 | 8mm | - | - | M18 x 1 | PNP / SPST-NO | 10V | - | 30V | - | - | - | - | - | - | - | - | IMI Series |