10mm Inductive Proximity Sensors:

98 Products Found

element14 offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc.  

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensing Distance Max
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
530311

RoHS

Each
1+
RM457.550
5+
RM448.400
10+
RM439.250
25+
RM430.100
50+
RM420.950
More Pricing...
Min: 1 / Mult: 1
10mm
Inductive Proximity Sensor
50°C
M18
-
PNP
10V
10mm
38V
12VDC
24VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
Cable
Brass
IP68, IP69K
-25°C
XS Series
1906134

RoHS

Each
1+
RM957.440
Min: 1 / Mult: 1
10mm
-
-
M30
-
SPST-NC
20V
-
264V
-
-
-
-
-
-
-
-
XS Series
2455564

RoHS

Each
1+
RM933.990
5+
RM873.670
10+
RM851.190
25+
RM842.900
Min: 1 / Mult: 1
10mm
Inductive Proximity Sensor
70°C
M30
-
PNP
12V
10mm
48V
12VDC
48VDC
3-Wire, PNP, NC
Cylindrical M30 Thread
Cable
Brass
IP67
-25°C
XS Series
2455565

RoHS

Each
1+
RM947.420
5+
RM941.570
10+
RM935.720
25+
RM929.860
50+
RM909.460
More Pricing...
Min: 1 / Mult: 1
10mm
Inductive
70°C
M30
-
PNP
24V
10mm
210V
24VAC
240VAC
2-Wire, NC
-
Cable
Metal
IP67
-25°C
OsiSense XS Series
2455566

RoHS

Each
1+
RM891.760
5+
RM890.090
10+
RM872.290
25+
RM854.490
50+
RM836.690
More Pricing...
Min: 1 / Mult: 1
10mm
Inductive Proximity Sensor
70°C
M30
-
SPST-NC
12V
10mm
48V
12VDC
48VDC
3-Wire, PNP, NC
Cylindrical M30 Thread
Cable
Brass
IP67
-25°C
XS Series
2847784

RoHS

Each
1+
RM812.070
5+
RM793.560
10+
RM775.040
25+
RM756.520
50+
RM738.890
More Pricing...
Min: 1 / Mult: 1
10mm
Inductive Proximity Sensor
85°C
M18
-
PNP-NO
12V
10mm
24V
12VDC
24VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
4 Pin M12 Connector
316L Stainless Steel
IP68, IP69K
-25°C
XS Series
2663066

RoHS

Each
1+
RM814.670
5+
RM760.930
10+
RM740.890
25+
RM716.890
50+
RM700.470
More Pricing...
Min: 1 / Mult: 1
10mm
-
-
-
-
PNP
12V
-
24V
-
-
-
-
-
-
-
-
XS Series
2766038

RoHS

Each
1+
RM1,151.070
5+
RM1,127.450
10+
RM1,103.830
25+
RM1,080.210
50+
RM1,075.560
More Pricing...
Min: 1 / Mult: 1
10mm
-
-
M30 x 1.5
-
Current
12V
-
24V
-
-
-
-
-
-
-
-
XS Series
2847787

RoHS

Each
1+
RM954.890
5+
RM935.800
10+
RM916.700
25+
RM897.600
50+
RM881.950
Min: 1 / Mult: 1
10mm
-
-
M30 x 1.5
-
-
24V
-
210V
-
-
-
-
-
-
-
-
XS Series
2766097

RoHS

Each
1+
RM857.150
5+
RM838.770
10+
RM820.390
25+
RM802.000
50+
RM783.400
More Pricing...
Min: 1 / Mult: 1
10mm
Inductive Proximity Sensor
70°C
M8 x 1
-
PNP
12V
10mm
24V
12VDC
24VDC
3-Wire, PNP, NO
Module
3 Pin M8 Connector
PBT (Polybutylene Terephthalate)
IP67
-25°C
XS Series
3213200

RoHS

Each
1+
RM469.040
5+
RM459.660
10+
RM450.280
25+
RM440.900
50+
RM431.810
Min: 1 / Mult: 1
10mm
Inductive Proximity Sensor
50°C
M18
-
PNP
12V
10mm
24V
12VDC
24VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
Cable
Brass
IP68, IP69K
-25°C
XS Series
1606778

RoHS

Each
1+
RM469.780
5+
RM460.390
10+
RM454.680
Min: 1 / Mult: 1
10mm
Inductive Proximity Sensor
70°C
M12
-
PNP
10V
10mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
M12 Connector
Brass
IP67
-25°C
-
3537270

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
RM804.540
Min: 1 / Mult: 1
10mm
Inductive Proximity Sensor
85°C
M18
-
PNP
10V
10mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
Cable with Connector
Stainless Steel
IP67
0°C
E2EW Series
3537264

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
RM848.570
Min: 1 / Mult: 1
10mm
Inductive Proximity Sensor
85°C
M18
-
PNP
10V
10mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
Cable with Connector
Stainless Steel
IP67
0°C
-
3537272

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
RM804.540
Min: 1 / Mult: 1
10mm
Inductive Proximity Sensor
85°C
M18
-
NPN
10V
10mm
30V
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M18 Thread
Cable with Connector
Stainless Steel
IP67
0°C
-
3537271

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
RM600.410
Min: 1 / Mult: 1
10mm
Inductive Proximity Sensor
85°C
M30
-
PNP
10V
10mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M30 Thread
Cable with Connector
Stainless Steel
IP67
0°C
E2EW Series
3537269

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
RM776.520
Min: 1 / Mult: 1
10mm
Inductive Proximity Sensor
85°C
M18
-
PNP
10V
10mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
Cable
Stainless Steel
IP67
0°C
E2EW Series
3537268

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
RM756.510
Min: 1 / Mult: 1
10mm
Inductive Proximity Sensor
85°C
M18
-
PNP
10V
10mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
Cable
Stainless Steel
IP67
0°C
E2EW Series
4385411

RoHS

Each
1+
RM327.830
5+
RM321.280
10+
RM314.720
25+
RM308.170
50+
RM301.610
More Pricing...
Min: 1 / Mult: 1
10mm
Inductive Proximity Sensor
75°C
M12 x 1
-
NPN / SPST-NO
10V
10mm
30V
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M12 Thread
4 Pin M12 Connector
Brass
IP67
-25°C
IME Series
4388971

RoHS

Each
1+
RM906.640
5+
RM888.510
10+
RM874.420
Min: 1 / Mult: 1
10mm
-
-
M18 x 1
-
Analogue
15V
-
30V
-
-
-
-
-
-
-
-
IMA Series
4388924

RoHS

Each
1+
RM660.990
5+
RM647.780
10+
RM634.560
25+
RM621.340
50+
RM610.870
Min: 1 / Mult: 1
10mm
Inductive Proximity Sensor
85°C
M18 x 1
-
PNP / SPST-NO
10V
8.1mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
4 Pin M12 Connector
Stainless Steel
IP68, IP69K
-25°C
IMI Series
4385551

RoHS

Each
1+
RM253.440
5+
RM248.380
10+
RM243.310
25+
RM238.240
50+
RM233.170
More Pricing...
Min: 1 / Mult: 1
10mm
Inductive Proximity Sensor
75°C
M30 x 1.5
-
PNP / SPST-NO
10V
10mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M30 Thread
Cable
Brass
IP67
-25°C
IME Series
4337044

RoHS

Each
1+
RM788.130
Min: 1 / Mult: 1
10mm
Inductive Proximity Switch
70°C
M18
-
PNP
10V
10mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Module
4-Pin M12 Connector
Copper Zinc
IP67
-25°C
-
4385415

RoHS

Each
1+
RM398.820
5+
RM383.070
10+
RM371.950
25+
RM358.670
50+
RM349.560
More Pricing...
Min: 1 / Mult: 1
10mm
Inductive Proximity Sensor
75°C
M12 x 1
-
PNP / SPST-NC
10V
10mm
30V
10VDC
30VDC
3-Wire, PNP, NC
Cylindrical M12 Thread
4 Pin M12 Connector
Brass
IP67
-25°C
IME Series
4285989
Each
1+
RM626.310
5+
RM613.790
10+
RM601.260
25+
RM588.740
50+
RM576.210
More Pricing...
Min: 1 / Mult: 1
10mm
Inductive Proximity Sensor
70°C
M30
-
PNP
10V
10mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M30 Thread
M12 Connector
Brass
IP67
-25°C
-
1-25 of 98 items
of 4 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account