Inductive Proximity Sensors:

23 Products Found

element14 offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc.  

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensor Output Type
Sensing Distance Nom
Supply Voltage DC Min
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1606774

RoHS

Each
1+
RM636.270
5+
RM629.590
10+
RM622.900
25+
RM614.290
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
60°C
M8
PNP
4mm
12V
30V
-
24VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
-
Brass
IP67
0°C
-
3537276

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
RM804.540
Min: 1 / Mult: 1
12mm
Inductive Proximity Sensor
85°C
M18
NPN
12mm
10VDC
30V
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M18 Thread
Cable with Connector
Stainless Steel
IP67
0°C
-
3537273

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
RM756.510
Min: 1 / Mult: 1
12mm
Inductive Proximity Sensor
85°C
M18
PNP
12mm
10VDC
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
Cable
Stainless Steel
IP67
0°C
-
3537277

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
RM420.290
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
85°C
M12
PNP
2mm
10VDC
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
Cable
Stainless Steel
IP67
0°C
-
3537270

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
RM804.540
Min: 1 / Mult: 1
10mm
Inductive Proximity Sensor
85°C
M18
PNP
10mm
10VDC
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
Cable with Connector
Stainless Steel
IP67
0°C
E2EW Series
3537283

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
RM892.600
Min: 1 / Mult: 1
22mm
Inductive Proximity Sensor
85°C
M30
PNP
22mm
10VDC
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M30 Thread
Cable with Connector
Stainless Steel
IP67
0°C
E2EW Series
3537281

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
RM468.320
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
85°C
M12
NPN
2mm
10VDC
30V
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M12 Thread
Cable with Connector
Stainless Steel
IP67
0°C
E2EW Series
3537287

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
RM560.380
Min: 1 / Mult: 1
5mm
Inductive Proximity Sensor
85°C
M18
PNP
5mm
10VDC
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
Cable with Connector
Stainless Steel
IP67
0°C
-
3537267

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
RM600.410
Min: 1 / Mult: 1
5mm
Inductive Proximity Sensor
85°C
M18
PNP
5mm
10VDC
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
Cable with Connector
Stainless Steel
IP67
0°C
E2EW-Q Series
3537272

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
RM804.540
Min: 1 / Mult: 1
10mm
Inductive Proximity Sensor
85°C
M18
NPN
10mm
10VDC
30V
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M18 Thread
Cable with Connector
Stainless Steel
IP67
0°C
-
3537264

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
RM848.570
Min: 1 / Mult: 1
10mm
Inductive Proximity Sensor
85°C
M18
PNP
10mm
10VDC
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
Cable with Connector
Stainless Steel
IP67
0°C
-
3537271

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
RM600.410
Min: 1 / Mult: 1
10mm
Inductive Proximity Sensor
85°C
M30
PNP
10mm
10VDC
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M30 Thread
Cable with Connector
Stainless Steel
IP67
0°C
E2EW Series
3537266

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
RM560.380
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
85°C
M12
PNP
2mm
10VDC
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
Cable with Connector
Stainless Steel
IP67
0°C
-
3537282

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
RM892.600
Min: 1 / Mult: 1
20mm
Inductive Proximity Sensor
85°C
M30
PNP
20mm
10VDC
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M30 Thread
Cable with Connector
Stainless Steel
IP67
0°C
-
3537288

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
RM560.380
Min: 1 / Mult: 1
5mm
Inductive Proximity Sensor
85°C
M18
NPN
5mm
10VDC
30V
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M18 Thread
Cable with Connector
Stainless Steel
IP67
0°C
E2EW Series
3537269

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
RM776.520
Min: 1 / Mult: 1
10mm
Inductive Proximity Sensor
85°C
M18
PNP
10mm
10VDC
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
Cable
Stainless Steel
IP67
0°C
E2EW Series
3537265

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
RM848.570
Min: 1 / Mult: 1
12mm
Inductive Proximity Sensor
85°C
M18
PNP
12mm
10VDC
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
Cable with Connector
Stainless Steel
IP67
0°C
E2EW-Q Series
3537268

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
RM756.510
Min: 1 / Mult: 1
10mm
Inductive Proximity Sensor
85°C
M18
PNP
10mm
10VDC
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
Cable
Stainless Steel
IP67
0°C
E2EW Series
3537280

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
RM436.300
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
85°C
M12
NPN
2mm
10VDC
30V
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M12 Thread
Cable
Stainless Steel
IP67
0°C
E2EW Series
3537279

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
RM468.320
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
85°C
M12
PNP
2mm
10VDC
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
Cable with Connector
Stainless Steel
IP67
0°C
E2EW Series
3537284

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
RM468.320
Min: 1 / Mult: 1
5mm
Inductive Proximity Sensor
85°C
M18
PNP
5mm
10VDC
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
Cable
Stainless Steel
IP67
0°C
E2EW Series
3537278

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
RM513.870
5+
RM477.850
10+
RM464.420
25+
RM448.360
50+
RM437.350
More Pricing...
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
85°C
M12
PNP
2mm
10VDC
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
Cable
Stainless Steel
IP67
0°C
E2EW Series
2102188

RoHS

OMRON ELECTRONIC COMPONENTS
Each
1+
RM354.600
Min: 1 / Mult: 1
7mm
Inductive Proximity Sensor
100°C
M18
NPN
7mm
12V
24V
12VDC
24VDC
3-Wire, NPN, NO
Cylindrical M18 Thread
Cable
316 Stainless Steel
IP67, IP69K
0°C
-
1-23 of 23 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account