NPN / SPST-NO Inductive Proximity Sensors:

205 Products Found

element14 offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc.  

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3858782

RoHS

Each
1+
RM498.110
5+
RM480.800
10+
RM469.810
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
85°C
M18 x 1
NPN / SPST-NO
8V
8mm
60V
0
60VDC
3-Wire, NPN, NO
Cylindrical M18 Thread
Cable
304 Stainless Steel
IP67, IP68, IP69K
-40°C
ICS18 E1 Series
3858795

RoHS

Each
1+
RM536.760
5+
RM518.100
10+
RM506.260
Min: 1 / Mult: 1
22mm
Inductive Proximity Sensor
85°C
M30 x 1.5
NPN / SPST-NO
8V
22mm
60V
0
60VDC
3-Wire, NPN, NO
Cylindrical M30 Thread
4-Pin M12 Connector
304 Stainless Steel
IP67, IP68, IP69K
-40°C
ICS30 E1 Series
3858783

RoHS

Each
1+
RM498.110
5+
RM480.800
10+
RM469.810
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
85°C
M18 x 1
NPN / SPST-NO
8V
8mm
60V
0
60VDC
3-Wire, NPN, NO
Cylindrical M18 Thread
4-Pin M12 Connector
304 Stainless Steel
IP67, IP68, IP69K
-40°C
ICS18 E1 Series
3858786

RoHS

Each
1+
RM498.110
5+
RM480.800
10+
RM469.810
Min: 1 / Mult: 1
14mm
Inductive Proximity Sensor
85°C
M18 x 1
NPN / SPST-NO
8V
14mm
60V
0
60VDC
3-Wire, NPN, NO
Cylindrical M18 Thread
Cable
304 Stainless Steel
IP67, IP68, IP69K
-40°C
ICS18 E1 Series
3858787

RoHS

Each
1+
RM506.100
5+
RM480.800
10+
RM469.810
Min: 1 / Mult: 1
14mm
Inductive Proximity Sensor
85°C
M18 x 1
NPN / SPST-NO
8V
14mm
60V
0
60VDC
3-Wire, NPN, NO
Cylindrical M18 Thread
4-Pin M12 Connector
304 Stainless Steel
IP67, IP68, IP69K
-40°C
ICS18 E1 Series
3858794

RoHS

Each
1+
RM536.760
5+
RM518.100
10+
RM506.260
Min: 1 / Mult: 1
22mm
Inductive Proximity Sensor
85°C
M30 x 1.5
NPN / SPST-NO
8V
22mm
60V
0
60VDC
3-Wire, NPN, NO
Cylindrical M30 Thread
Cable
304 Stainless Steel
IP67, IP68, IP69K
-40°C
ICS30 E1 Series
3772002

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
RM692.470
Min: 1 / Mult: 1
0.8mm
Inductive Proximity Sensor
70°C
-
NPN / SPST-NO
10V
0.8mm
30V
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical
Cable
Stainless Steel
IP67
-25°C
-
4388937

RoHS

Each
1+
RM471.800
5+
RM462.370
10+
RM452.930
25+
RM443.500
50+
RM434.060
More Pricing...
Min: 1 / Mult: 1
10mm
Inductive Proximity Sensor
70°C
M30 x 1.5
NPN / SPST-NO
10V
10mm
30V
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M30 Thread
Cable
Brass
IP67
-25°C
IM Standard Series
4389032

RoHS

Each
1+
RM271.520
5+
RM266.090
10+
RM260.660
25+
RM255.230
50+
RM249.800
More Pricing...
Min: 1 / Mult: 1
4mm
-
-
M12 x 1
NPN / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IMB Series
4389076

RoHS

Each
1+
RM293.630
5+
RM287.760
10+
RM281.890
25+
RM276.020
50+
RM270.140
More Pricing...
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
100°C
M18 x 1
NPN / SPST-NO
10V
8mm
30V
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M18 Thread
4 Pin M12 Connector
Stainless Steel
IP68, IP69K
-40°C
IMB Series
4385161

RoHS

Each
1+
RM250.530
5+
RM243.930
10+
RM236.380
25+
RM227.370
50+
RM221.190
More Pricing...
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
75°C
M8 x 1
NPN / SPST-NO
10V
2mm
30V
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M8 Thread
Connector
Brass
IP67
-25°C
IME Series
4389263

RoHS

Each
1+
RM477.770
5+
RM468.220
10+
RM458.660
25+
RM449.110
50+
RM439.550
More Pricing...
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
75°C
-
NPN / SPST-NO
10V
2mm
30V
10VDC
30VDC
3-Wire, NPN, NO
Module
3 Pin M8 Connector
Plastic
IP67, IP68
-25°C
IQY Series
4385531

RoHS

Each
1+
RM358.660
5+
RM351.490
10+
RM344.320
25+
RM337.150
50+
RM329.970
More Pricing...
Min: 1 / Mult: 1
20mm
Inductive Proximity Sensor
25°C
M18 x 1
NPN / SPST-NO
10V
20mm
30V
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M18 Thread
Cable
Brass
IP67
75°C
IME Series
4385162

RoHS

Each
1+
RM212.030
5+
RM207.790
10+
RM203.550
25+
RM199.310
50+
RM195.070
More Pricing...
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
75°C
M8 x 1
NPN / SPST-NO
10V
2mm
30V
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M8 Thread
Cable
Brass
IP67
-25°C
IME Series
4385411

RoHS

Each
1+
RM327.830
5+
RM321.280
10+
RM314.720
25+
RM308.170
50+
RM301.610
More Pricing...
Min: 1 / Mult: 1
10mm
Inductive Proximity Sensor
75°C
M12 x 1
NPN / SPST-NO
10V
10mm
30V
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M12 Thread
4 Pin M12 Connector
Brass
IP67
-25°C
IME Series
4389014

RoHS

Each
1+
RM331.360
5+
RM324.740
10+
RM318.110
25+
RM311.480
50+
RM304.860
More Pricing...
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
100°C
M8 x 1
NPN / SPST-NO
10V
4mm
30V
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M8 Thread
Cable
Stainless Steel
IP68, IP69K
-40°C
IMB Series
4389096

RoHS

Each
1+
RM299.510
5+
RM293.520
10+
RM287.530
25+
RM281.540
50+
RM275.550
More Pricing...
Min: 1 / Mult: 1
12mm
Inductive Proximity Sensor
100°C
M18 x 1
NPN / SPST-NO
10V
12mm
30V
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M18 Thread
Cable
Stainless Steel
IP68, IP69K
-40°C
IMB Series
4385206

RoHS

Each
1+
RM212.030
5+
RM207.790
10+
RM203.550
25+
RM199.310
50+
RM195.070
More Pricing...
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
75°C
M8 x 1
NPN / SPST-NO
10V
4mm
30V
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M8 Thread
Cable
Brass
IP67
-25°C
IME Series
4385312

RoHS

Each
1+
RM216.580
5+
RM212.250
10+
RM207.920
25+
RM203.590
50+
RM199.260
More Pricing...
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
75°C
M12 x 1
NPN / SPST-NO
10V
4mm
30V
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M12 Thread
Cable
Brass
IP67
-25°C
IME Series
4385180

RoHS

Each
1+
RM392.190
5+
RM384.350
10+
RM376.510
25+
RM368.660
50+
RM360.820
More Pricing...
Min: 1 / Mult: 1
3mm
-
-
M8 x 1
NPN / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
4389313

RoHS

Each
1+
RM335.780
5+
RM329.070
10+
RM322.350
25+
RM315.640
50+
RM308.920
More Pricing...
Min: 1 / Mult: 1
6mm
-
-
-
NPN / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IQB Series
4397970

RoHS

Each
1+
RM181.880
5+
RM178.250
10+
RM174.610
25+
RM170.970
50+
RM167.330
More Pricing...
Min: 1 / Mult: 1
5mm
Inductive Proximity Sensor
75°C
-
NPN / SPST-NO
10V
5mm
30V
10VDC
30VDC
3-Wire, NPN, NO
Module
Cable
Plastic
IP67
-25°C
IQE Series
4385203

RoHS

Each
1+
RM187.080
5+
RM183.350
10+
RM179.600
25+
RM176.700
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
75°C
M8 x 1
NPN / SPST-NO
10V
4mm
30V
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M8 Thread
Connector
Brass
IP67
-25°C
IME Series
4385245

RoHS

Each
1+
RM245.610
5+
RM240.700
10+
RM235.790
25+
RM230.880
50+
RM225.970
More Pricing...
Min: 1 / Mult: 1
1.5mm
Inductive Proximity Sensor
75°C
M8 x 1
NPN / SPST-NO
10V
1.5mm
30V
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M8 Thread
Cable
Brass
IP67
-25°C
IME Series
4385190

RoHS

Each
1+
RM578.460
5+
RM566.900
10+
RM555.330
25+
RM543.760
50+
RM532.190
More Pricing...
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
75°C
M8 x 1
NPN / SPST-NO
10V
4mm
30V
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M8 Thread
Connector
Brass
IP67
-25°C
IME Series
1-25 of 205 items
of 9 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account