Inductive Proximity Sensors:

3 Products Found

element14 offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc.  

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Sensor Output Type
Sensing Distance Nom
Supply Voltage DC Min
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4284577
Each
1+
RM615.090
Min: 1 / Mult: 1
40mm
Inductive Proximity Sensor
85°C
4-Wire / Complementary PNP
40mm
10V
65V
10VDC
65VDC
4-Wire, PNP, NO / NC
Module
Cable Gland
PBT (Polybutylene Terephthalate)
IP68
-30°C
4284555
Each
1+
RM1,408.070
5+
RM1,378.500
10+
RM1,350.930
25+
RM1,323.360
50+
RM1,295.790
More Pricing...
Min: 1 / Mult: 1
40mm
Inductive Proximity Sensor
85°C
2-Wire
40mm
10V
300V
10VDC
300VDC
2-Wire, NO / NC
Module
Cable Gland
PBT (Polybutylene Terephthalate)
IP68
-30°C
4284557
Each
1+
RM1,047.280
Min: 1 / Mult: 1
15mm
Inductive Proximity Sensor
85°C
2-Wire
15mm
10V
300V
10VDC
300VDC
2-Wire, NO / NC
Module
Cable Gland
PBT (Polybutylene Terephthalate)
IP68
-30°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account