Inductive Proximity Sensors:

1,356 Products Found

element14 offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc.  

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensing Distance Min
Sensing Distance Max
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3365881

RoHS

Each
1+
RM113.740
10+
RM104.530
Min: 1 / Mult: 1
13.5mm
Inductive Proximity Sensor
70°C
-
-
-
DC
10V
13.5mm
30V
10VDC
30VDC
2-Wire, NO
Module
Cable
-
IP67
-15°C
MP Inductive Proximity Sensors
3365870

RoHS

Each
1+
RM105.860
3+
RM98.450
5+
RM91.460
10+
RM84.150
15+
RM78.820
More Pricing...
Min: 1 / Mult: 1
7.2mm
Inductive Proximity Sensor
60°C
-
-
-
DC
10V
7.2mm
30V
10VDC
30VDC
2-Wire, NO
Module
Cable
-
IP67
-15°C
MP Inductive Proximity Sensors
3865078

RoHS

Each
1+
RM181.400
5+
RM177.780
10+
RM174.150
25+
RM170.520
50+
RM166.890
More Pricing...
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
80°C
M8
-
-
Push Pull
10V
4mm
30V
10VDC
30VDC
3-Wire, Push Pull, NPN / PNP, NO / NC, IO-Link
Cylindrical M8 Thread
Cable
304 Stainless Steel
IP67
-25°C
-
4058016

RoHS

Each
1+
RM227.300
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
75°C
M8 x 1
-
-
PNP
10V
4mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
Connector
Brass
IP67
-25°C
IME Series
4058038

RoHS

Each
1+
RM175.610
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
75°C
M12 x 1
-
-
PNP
10V
8mm
30V
10VDC
30VDC
3-Wire, PNP, NC
Cylindrical M12 Thread
4 Pin M12 Connector
Brass
IP67
-25°C
IME Series
2218046

RoHS

Each
1+
RM87.900
10+
RM80.570
25+
RM74.390
50+
RM69.080
100+
RM64.460
More Pricing...
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M18
-
5mm
PNP-NC
10V
-
30V
10VDC
30VDC
3-Wire, PNP, NC
Cylindrical M18 Thread
Cable
Brass
IP67
-20°C
-
3725935

RoHS

Each
1+
RM522.930
5+
RM512.250
10+
RM498.000
25+
RM487.040
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
M18
-
8mm
PNP
10V
-
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
4 Pin M12 Connector
Brass
IP67
-40°C
NBB8-18GM50-E2-V1
1908294

RoHS

Each
1+
RM646.420
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
85°C
M12
-
-
PNP
10V
4mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
M12 Connector
Brass
IP68
-30°C
uprox®
2218036

RoHS

Each
1+
RM74.320
10+
RM68.120
25+
RM62.880
50+
RM58.390
100+
RM54.470
More Pricing...
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
70°C
M12
-
2mm
PNP-NO
10V
-
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
Cable
Brass
IP67
-20°C
MCPIP Series
2409196

RoHS

Each
1+
RM74.320
10+
RM68.120
25+
RM62.880
50+
RM58.390
100+
RM54.470
More Pricing...
Min: 1 / Mult: 1
1.6mm
Inductive Proximity Sensor
70°C
M12
-
1.6mm
NPN-NO
10V
-
30V
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M12 Thread
Cable
Brass
IP67
-20°C
-
2787339

RoHS

Each
1+
RM636.710
Min: 1 / Mult: 1
3mm
Inductive Proximity Sensor
70°C
M12
-
-
SPST-NO
10V
3mm
30V
10VDC
30VDC
2-Wire, NO
Cylindrical M12 Thread
Cable
Brass
IP67
-25°C
-
3218169

RoHS

Each
1+
RM387.320
Min: 1 / Mult: 1
40mm
Inductive
85°C
M12
-
-
PNP
10V
40mm
30V
10VDC
30VDC
3-Wire, PNP, NO
-
4-Pin Connector
Nylon (Polyamide)
IP68
-25°C
-
2218037

RoHS

Each
1+
RM74.320
10+
RM68.120
25+
RM62.880
50+
RM58.390
100+
RM54.470
More Pricing...
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
70°C
M12
-
2mm
PNP-NC
10V
-
30V
10VDC
30VDC
3-Wire, PNP, NC
Cylindrical M12 Thread
Cable
Brass
IP67
-20°C
MCPIP Series
2218040

RoHS

Each
1+
RM87.900
10+
RM80.570
25+
RM74.390
50+
RM69.080
100+
RM64.460
More Pricing...
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M18
-
4mm
NPN-NO
10V
-
30V
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M18 Thread
Cable
Brass
IP67
-20°C
MCPIN Series
3565269

RoHS

Each
1+
RM357.310
5+
RM330.980
10+
RM321.190
25+
RM313.630
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M12
-
4mm
PNP
10V
-
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
Cable
Brass
IP67
-25°C
-
2409198

RoHS

Each
1+
RM74.320
10+
RM68.120
25+
RM62.880
50+
RM58.390
100+
RM54.470
More Pricing...
Min: 1 / Mult: 1
1.6mm
Inductive Proximity Sensor
70°C
M12
-
1.6mm
NPN-NC
10V
-
30V
10VDC
30VDC
3-Wire, NPN, NC
Cylindrical M12 Thread
M12 Connector
Brass
IP67
-20°C
-
3725911

RoHS

Each
1+
RM400.210
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M12
-
4mm
PNP
10V
-
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
4 Pin M12 Connector
Brass
IP67
-40°C
-
2218041

RoHS

Each
1+
RM87.900
10+
RM80.570
25+
RM74.390
50+
RM69.080
100+
RM64.460
More Pricing...
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M18
-
4mm
NPN-NC
10V
-
30V
10VDC
30VDC
3-Wire, NPN, NC
Cylindrical M18 Thread
Cable
Brass
IP67
-20°C
MCPIN Series
1908304

RoHS

Each
1+
RM714.310
5+
RM700.030
10+
RM685.740
25+
RM671.460
50+
RM657.170
More Pricing...
Min: 1 / Mult: 1
15mm
-
-
M30
-
-
PNP
10V
-
30V
-
-
-
-
-
-
-
-
BI15U-M30-AP6X-H1141
2409201

RoHS

Each
1+
RM168.590
10+
RM154.880
25+
RM143.320
75+
RM133.270
Min: 1 / Mult: 1
0.8mm
Inductive Proximity Sensor
70°C
M5
-
0.8mm
NPN-NO
10V
-
30V
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M5 Thread
Cable
Brass
IP67
-20°C
MCPIN Series
2409208

RoHS

Each
1+
RM101.110
10+
RM92.900
25+
RM85.950
75+
RM79.950
Min: 1 / Mult: 1
0.9mm
Inductive Proximity Sensor
70°C
M8
-
0.9mm
PNP-NO
10V
-
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
Cable
Brass
IP67
-20°C
-
2840553

RoHS

Each
1+
RM2,260.000
Min: 1 / Mult: 1
9mm
Inductive
70°C
M12 x 1
-
-
PNP
10V
9mm
30V
10VDC
30VDC
3-Wire, PNP, NO / NC
-
M12 Connector
Metal
IP67
-25°C
-
1603081

RoHS

Each
1+
RM392.810
5+
RM364.240
10+
RM353.580
25+
RM340.860
50+
RM332.140
More Pricing...
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
70°C
-
-
-
NPN
-
5mm
30V
12VDC
24VDC
3-Wire, NPN, NO
Module
Cable
ABS (Acrylonitrile Butadiene Styrene)
IP67
-25°C
-
2729355

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
RM130.390
5+
RM119.450
10+
RM115.390
25+
RM110.530
50+
RM107.200
More Pricing...
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M12
-
-
PNP / SPST-NO
10V
4mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
4-Pin M12 Connector
Brass
IP67
-25°C
-
2667266

RoHS

Each
1+
RM269.240
5+
RM263.220
10+
RM257.460
25+
RM251.460
50+
RM246.670
More Pricing...
Min: 1 / Mult: 1
1.2mm
Inductive Proximity Sensor
70°C
M5
-
-
NPN
10V
1.2mm
30V
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M5 Thread
Cable
303 Stainless Steel
IP67
-25°C
-
1-25 of 1356 items
of 55 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account