Inductive Proximity Sensors:

22 Products Found

element14 offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc.  

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensing Distance Min
Sensing Distance Max
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4400634

RoHS

Each
1+
RM874.730
5+
RM824.960
10+
RM775.190
25+
RM759.690
50+
RM744.190
More Pricing...
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M12 x 1
-
-
OSSD
19.2V
4mm
28.8V
19.2VDC
28.8VDC
Cylindrical M12 Thread
4 Pin M12 Connector
Brass
IP67
-25°C
IME2S Series
4400654

RoHS

Each
1+
RM2,364.690
5+
RM2,231.240
10+
RM2,181.430
25+
RM2,137.810
50+
RM2,094.180
More Pricing...
Min: 1 / Mult: 1
20mm
Inductive Proximity Sensor
60°C
M12 x 1
4mm
20mm
OSSD
19.2V
-
30V
19.2VDC
30VDC
Module
4 Pin M12 Connector
Die Cast Zinc
IP67
-25°C
IN4000 Direct Series
4400650

RoHS

Each
1+
RM1,294.590
5+
RM1,214.590
10+
RM1,184.740
25+
RM1,149.020
50+
RM1,126.040
More Pricing...
Min: 1 / Mult: 1
6mm
Inductive Proximity Sensor
70°C
M18 x 1
3mm
6mm
Semiconductor, Pulsed
19.2V
-
30V
19.2VDC
30VDC
Module
4 Pin M12 Connector
Stainless Steel
IP69K
-25°C
IN4000 Standard Series
4400636

RoHS

Each
1+
RM885.400
5+
RM835.010
10+
RM784.620
25+
RM768.930
50+
RM753.240
More Pricing...
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M12 x 1
-
-
OSSD
19.2V
4mm
28.8V
19.2VDC
28.8VDC
Cylindrical M12 Thread
Cable
Brass
IP67
-25°C
IME2S Series
4400644

RoHS

Each
1+
RM959.190
5+
RM904.610
10+
RM850.020
25+
RM833.020
50+
RM816.020
More Pricing...
Min: 1 / Mult: 1
12mm
Inductive Proximity Sensor
70°C
M30 x 1.5
-
-
OSSD
19.2V
12mm
28.8V
19.2VDC
28.8VDC
Cylindrical M30 Thread
4 Pin M12 Connector
Brass
IP67
-25°C
IME2S Series
4400648

RoHS

Each
1+
RM1,511.680
5+
RM1,420.600
10+
RM1,386.620
25+
RM1,345.940
50+
RM1,319.030
More Pricing...
Min: 1 / Mult: 1
15mm
-
-
M12 x 1
-
-
Semiconductor, Pulsed
19.2V
-
30V
-
-
-
-
-
-
-
IN4000 Standard Series
4400635

RoHS

Each
1+
RM868.830
5+
RM819.370
10+
RM769.910
25+
RM754.520
50+
RM739.120
More Pricing...
Min: 1 / Mult: 1
4mm
-
-
M12 x 1
-
-
OSSD
19.2V
-
28.8V
-
-
-
-
-
-
-
IME2S Series
4400642

RoHS

Each
1+
RM965.720
5+
RM903.670
10+
RM880.520
25+
RM852.820
50+
RM833.860
More Pricing...
Min: 1 / Mult: 1
8mm
-
-
M18 x 1
-
-
OSSD
19.2V
-
28.8V
-
-
-
-
-
-
-
IME2S Series
4400640

RoHS

Each
1+
RM965.770
5+
RM903.720
10+
RM880.580
25+
RM852.880
50+
RM833.910
More Pricing...
Min: 1 / Mult: 1
5mm
-
-
M18 x 1
-
-
OSSD
19.2V
-
28.8V
-
-
-
-
-
-
-
IME2S Series
4400651

RoHS

Each
1+
RM1,348.650
5+
RM1,266.030
10+
RM1,235.210
25+
RM1,198.300
50+
RM1,174.340
More Pricing...
Min: 1 / Mult: 1
4mm
-
-
M12 x 1
-
-
Semiconductor, Pulsed
19.2V
-
30V
-
-
-
-
-
-
-
IN4000 Standard Series
4400647

RoHS

Each
1+
RM1,380.740
5+
RM1,348.030
10+
RM1,317.630
25+
RM1,289.030
50+
RM1,260.720
More Pricing...
Min: 1 / Mult: 1
5mm
-
-
M18 x 1
-
-
Semiconductor
19.2V
-
28.8V
-
-
-
-
-
-
-
IN3000 Direct Series
4400638

RoHS

Each
1+
RM1,155.620
5+
RM1,132.510
10+
RM1,109.400
25+
RM1,086.290
50+
RM1,063.180
More Pricing...
Min: 1 / Mult: 1
4mm
-
-
M12 x 1
-
-
OSSD
19.2V
-
28.8V
-
-
-
-
-
-
-
IME2S Series
4400656

RoHS

Each
1+
RM951.310
5+
RM897.180
10+
RM843.050
25+
RM826.190
50+
RM809.330
More Pricing...
Min: 1 / Mult: 1
4mm
-
-
-
-
-
OSSD
19.2V
-
28.8V
-
-
-
-
-
-
-
IQB2S Series
4400645

RoHS

Each
1+
RM1,228.590
5+
RM1,126.630
10+
RM1,024.660
25+
RM961.190
50+
RM819.830
More Pricing...
Min: 1 / Mult: 1
15mm
-
-
M30 x 1.5
-
-
OSSD
19.2V
-
28.8V
-
-
-
-
-
-
-
IME2S Series
4400655

RoHS

Each
1+
RM967.740
5+
RM912.680
10+
RM857.620
25+
RM840.470
50+
RM823.320
More Pricing...
Min: 1 / Mult: 1
4mm
-
-
-
-
-
OSSD
19.2V
-
28.8V
-
-
-
-
-
-
-
IQB2S Series
4400643

RoHS

Each
1+
RM1,221.250
5+
RM1,119.870
10+
RM1,018.480
25+
RM955.370
50+
RM913.980
More Pricing...
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
M18 x 1
-
-
OSSD
19.2V
8mm
28.8V
19.2VDC
28.8VDC
Cylindrical M18 Thread
4 Pin M12 Connector
Brass
IP67
-25°C
IME2S Series
4400652

RoHS

Each
1+
RM2,452.090
5+
RM2,314.410
10+
RM2,263.060
25+
RM2,217.800
50+
RM2,172.540
More Pricing...
Min: 1 / Mult: 1
15mm
-
-
M12 x 1
-
-
OSSD
19.2V
-
30V
-
-
-
-
-
-
-
IN4000 Direct Series
4400639

RoHS

Each
1+
RM868.830
5+
RM819.370
10+
RM769.910
25+
RM754.520
50+
RM739.120
More Pricing...
Min: 1 / Mult: 1
8mm
-
-
M12 x 1
-
-
OSSD
19.2V
-
28.8V
-
-
-
-
-
-
-
IME2S Series
4400657

RoHS

Each
1+
RM1,311.730
5+
RM1,285.500
10+
RM1,259.270
25+
RM1,233.030
50+
RM1,206.800
More Pricing...
Min: 1 / Mult: 1
4mm
-
-
-
-
-
OSSD
19.2V
-
28.8V
-
-
-
-
-
-
-
IQB2S Series
4400649

RoHS

Each
1+
RM1,879.780
5+
RM1,639.360
10+
RM1,545.290
25+
RM1,428.920
50+
RM1,400.350
More Pricing...
Min: 1 / Mult: 1
12mm
-
-
M12 x 1
-
-
Semiconductor, Pulsed
19.2V
-
30V
-
-
-
-
-
-
-
IN4000 Standard Series
4400637

RoHS

Each
1+
RM868.830
5+
RM819.370
10+
RM769.910
25+
RM754.520
50+
RM739.120
More Pricing...
Min: 1 / Mult: 1
4mm
-
-
M12 x 1
-
-
OSSD
19.2V
-
28.8V
-
-
-
-
-
-
-
IME2S Series
4400646

RoHS

Each
1+
RM1,559.850
5+
RM1,483.210
10+
RM1,463.300
25+
RM1,434.640
50+
RM1,419.380
Min: 1 / Mult: 1
15mm
-
-
M12 x 1
-
-
Semiconductor
19.2V
-
28.8V
-
-
-
-
-
-
-
IN3000 Direct Series
1-22 of 22 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account