Inductive Proximity Sensors:

5 Products Found

element14 offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc.  

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4400634

RoHS

Each
1+
RM874.730
5+
RM824.960
10+
RM775.190
25+
RM759.690
50+
RM744.190
More Pricing...
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M12 x 1
OSSD
19.2V
4mm
28.8V
19.2VDC
28.8VDC
-
Cylindrical M12 Thread
4 Pin M12 Connector
Brass
IP67
-25°C
IME2S Series
4400636

RoHS

Each
1+
RM885.400
5+
RM835.010
10+
RM784.620
25+
RM768.930
50+
RM753.240
More Pricing...
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M12 x 1
OSSD
19.2V
4mm
28.8V
19.2VDC
28.8VDC
-
Cylindrical M12 Thread
Cable
Brass
IP67
-25°C
IME2S Series
4400644

RoHS

Each
1+
RM959.190
5+
RM904.610
10+
RM850.020
25+
RM833.020
50+
RM816.020
More Pricing...
Min: 1 / Mult: 1
12mm
Inductive Proximity Sensor
70°C
M30 x 1.5
OSSD
19.2V
12mm
28.8V
19.2VDC
28.8VDC
-
Cylindrical M30 Thread
4 Pin M12 Connector
Brass
IP67
-25°C
IME2S Series
4723486

RoHS

Each
1+
RM717.550
5+
RM702.400
10+
RM688.220
25+
RM674.930
50+
RM661.730
More Pricing...
Min: 1 / Mult: 1
-
Non-Contact Safety Switch
70°C
-
-
-
4mm
-
19.2VDC
28.8VDC
OSSD
Cylindrical M12 Thread
4 Pin M12 Connector
Brass
IP67
-25°C
IME2S Series
4400643

RoHS

Each
1+
RM1,221.250
5+
RM1,119.870
10+
RM1,018.480
25+
RM955.370
50+
RM913.980
More Pricing...
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
M18 x 1
OSSD
19.2V
8mm
28.8V
19.2VDC
28.8VDC
-
Cylindrical M18 Thread
4 Pin M12 Connector
Brass
IP67
-25°C
IME2S Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account