Inductive Proximity Sensors:

2,080 Products Found

element14 offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc.  

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensing Distance Min
Sensing Distance Max
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2776704

RoHS

Each
1+
RM198.640
Min: 1 / Mult: 1
5mm
Inductive Proximity Sensor
70°C
-
-
5mm
NPN-NO
12V
-
24V
12VDC
24VDC
NPN, NO
Module
Cable
PBT (Polybutylene Terephthalate)
IP68, IP68G
-25°C
GX-F Series
1633094

RoHS

Each
1+
RM885.120
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
-
-
-
-
-
-
2mm
-
-
-
-
Cylindrical M8 Thread
-
-
-
-
-
1736867

RoHS

Each
1+
RM84.980
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
-
-
-
8mm
-
-
8mm
-
-
-
-
Cylindrical M18 Thread
-
-
-
-
-
3131320

RoHS

Each
1+
RM681.250
5+
RM627.940
10+
RM574.620
25+
RM555.450
50+
RM544.350
More Pricing...
Min: 1 / Mult: 1
15mm
-
-
M30
-
-
PNP
12V
-
48V
-
-
-
-
-
-
-
-
XS Series
3365881

RoHS

Each
1+
RM113.740
10+
RM104.530
Min: 1 / Mult: 1
13.5mm
Inductive Proximity Sensor
70°C
-
-
-
DC
10V
13.5mm
30V
10VDC
30VDC
2-Wire, NO
Module
Cable
-
IP67
-15°C
MP Inductive Proximity Sensors
4284577
Each
1+
RM609.370
Min: 1 / Mult: 1
40mm
Inductive Proximity Sensor
85°C
-
-
-
4-Wire / Complementary PNP
10V
40mm
65V
10VDC
65VDC
4-Wire, PNP, NO / NC
Module
Cable Gland
PBT (Polybutylene Terephthalate)
IP68
-30°C
-
2126410

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
RM238.180
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
-
-
-
-
-
-
2.5mm
-
-
-
-
Module
-
-
-
-
-
3365870

RoHS

Each
1+
RM105.860
3+
RM98.450
5+
RM91.460
10+
RM84.150
15+
RM78.820
More Pricing...
Min: 1 / Mult: 1
7.2mm
Inductive Proximity Sensor
60°C
-
-
-
DC
10V
7.2mm
30V
10VDC
30VDC
2-Wire, NO
Module
Cable
-
IP67
-15°C
MP Inductive Proximity Sensors
3865078

RoHS

Each
1+
RM181.400
5+
RM177.780
10+
RM174.150
25+
RM170.520
50+
RM166.890
More Pricing...
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
80°C
M8
-
-
Push Pull
10V
4mm
30V
10VDC
30VDC
3-Wire, Push Pull, NPN / PNP, NO / NC, IO-Link
Cylindrical M8 Thread
Cable
304 Stainless Steel
IP67
-25°C
-
4058016

RoHS

Each
1+
RM227.300
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
75°C
M8 x 1
-
-
PNP
10V
4mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
Connector
Brass
IP67
-25°C
IME Series
4058038

RoHS

Each
1+
RM175.610
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
75°C
M12 x 1
-
-
PNP
10V
8mm
30V
10VDC
30VDC
3-Wire, PNP, NC
Cylindrical M12 Thread
4 Pin M12 Connector
Brass
IP67
-25°C
IME Series
3565312

RoHS

Each
1+
RM555.050
5+
RM543.950
10+
RM532.850
25+
RM521.750
50+
RM510.650
More Pricing...
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
70°C
M12
-
2mm
DC
5V
-
60V
5VDC
60VDC
2-Wire, NO
Cylindrical M12 Thread
Cable
Brass
IP67
-25°C
NBB2-12GM40-Z0
280732

RoHS

Each
1+
RM561.540
5+
RM522.500
10+
RM507.970
25+
RM490.570
50+
RM478.660
More Pricing...
Min: 1 / Mult: 1
5mm
Inductive Proximity Sensor
100°C
M18
-
5mm
NAMUR
8V
-
25V
-
-
2-Wire, NAMUR, NC
Cylindrical M18 Thread
Cable
Stainless Steel
IP66, IP67
-25°C
-
4254790

RoHS

Each
1+
RM443.070
5+
RM441.470
10+
RM439.870
25+
RM436.890
50+
RM426.980
More Pricing...
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
M18
-
-
SPST-NO
20V
8mm
264V
24VDC
240VDC
2-Wire, NO
Cylindrical M18 Thread
Cable
Brass
IP68, IP69K
-25°C
XS Series
4254727

RoHS

Each
1+
RM443.600
5+
RM411.880
10+
RM400.050
25+
RM385.910
50+
RM376.210
More Pricing...
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M12
-
-
PNP
12V
4mm
48V
12VDC
48VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
4 Pin M12 Connector
Brass
IP67, IP69K
-25°C
-
4254752

RoHS

Each
1+
RM460.550
5+
RM455.710
10+
RM450.870
25+
RM436.890
50+
RM426.120
More Pricing...
Min: 1 / Mult: 1
15mm
-
-
M30
-
-
PNP
10V
-
36V
-
-
-
-
-
-
-
-
-
1699124

RoHS

Each
1+
RM727.950
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
-
-
-
-
-
-
4mm
-
-
-
-
Cylindrical M12 Thread
-
-
-
-
-
7611201

RoHS

Each
1+
RM343.190
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
-
-
-
-
-
-
-
-
-
30VDC
-
Cylindrical M12 Thread
-
-
-
-
-
2218046

RoHS

Each
1+
RM87.900
10+
RM80.570
25+
RM74.390
50+
RM69.080
100+
RM64.460
More Pricing...
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M18
-
5mm
PNP-NC
10V
-
30V
10VDC
30VDC
3-Wire, PNP, NC
Cylindrical M18 Thread
Cable
Brass
IP67
-20°C
-
3725935

RoHS

Each
1+
RM522.930
5+
RM512.250
10+
RM498.000
25+
RM487.040
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
M18
-
8mm
PNP
10V
-
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
4 Pin M12 Connector
Brass
IP67
-40°C
NBB8-18GM50-E2-V1
2218036

RoHS

Each
1+
RM74.320
10+
RM68.120
25+
RM62.880
50+
RM58.390
100+
RM54.470
More Pricing...
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
70°C
M12
-
2mm
PNP-NO
10V
-
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
Cable
Brass
IP67
-20°C
MCPIP Series
1908294

RoHS

Each
1+
RM646.420
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
85°C
M12
-
-
PNP
10V
4mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
M12 Connector
Brass
IP68
-30°C
uprox®
1417284
Each
1+
RM1,402.850
5+
RM1,374.800
10+
RM1,346.740
25+
RM1,318.680
50+
RM1,290.630
More Pricing...
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
-
-
-
-
-
-
-
-
-
-
-
Cylindrical M18 Thread
-
-
-
-
-
2409196

RoHS

Each
1+
RM74.320
10+
RM68.120
25+
RM62.880
50+
RM58.390
100+
RM54.470
More Pricing...
Min: 1 / Mult: 1
1.6mm
Inductive Proximity Sensor
70°C
M12
-
1.6mm
NPN-NO
10V
-
30V
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M12 Thread
Cable
Brass
IP67
-20°C
-
2455531

RoHS

Each
1+
RM446.650
5+
RM441.960
10+
RM437.260
25+
RM428.520
50+
RM419.770
More Pricing...
Min: 1 / Mult: 1
1mm
Inductive Proximity Sensor
70°C
M5
-
-
PNP
5V
1mm
24V
5VDC
24VDC
3-Wire, PNP, NO
Cylindrical
Cable
Brass
IP67
-25°C
XS Series
1-25 of 2080 items
of 84 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account