M12 x 1 Inductive Proximity Sensors:

372 Products Found

element14 offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc.  

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensing Distance Min
Sensing Distance Max
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4058038

RoHS

Each
1+
RM175.610
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
75°C
M12 x 1
-
-
PNP
10V
8mm
30V
10VDC
30VDC
3-Wire, PNP, NC
Cylindrical M12 Thread
4 Pin M12 Connector
Brass
IP67
-25°C
IME Series
2776976

RoHS

Each
1+
RM290.680
5+
RM284.870
10+
RM279.060
25+
RM277.300
Min: 1 / Mult: 1
8mm
-
-
M12 x 1
-
-
PNP
10V
-
30V
-
-
-
-
-
-
-
-
IMB Series
2766067

RoHS

Each
1+
RM336.140
5+
RM311.190
10+
RM301.890
25+
RM290.780
50+
RM283.170
More Pricing...
Min: 1 / Mult: 1
2mm
-
-
M12 x 1
-
-
NPN
12V
-
24V
-
-
-
-
-
-
-
-
XS Series
2840553

RoHS

Each
1+
RM2,260.000
Min: 1 / Mult: 1
9mm
Inductive
70°C
M12 x 1
-
-
PNP
10V
9mm
30V
10VDC
30VDC
3-Wire, PNP, NO / NC
-
M12 Connector
Metal
IP67
-25°C
-
2822715

RoHS

Each
1+
RM204.810
5+
RM200.720
10+
RM196.620
25+
RM192.530
50+
RM189.160
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
70°C
M12 x 1
-
-
NPN
12V
2mm
24V
12VDC
24VDC
3-Wire, NPN, NO
Cylindrical M12 Thread
Cable
Brass
IP67
-25°C
XS Series
2766081

RoHS

Each
1+
RM322.710
5+
RM322.540
10+
RM322.370
25+
RM322.200
50+
RM322.030
More Pricing...
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M12 x 1
-
-
NPN
12V
4mm
48V
12VDC
48VDC
3-Wire, NPN, NO
Cylindrical M12 Thread
Cable
Brass
IP68, IP69K
-25°C
XS Series
2766031

RoHS

Each
1+
RM258.830
5+
RM253.660
10+
RM248.480
25+
RM243.310
50+
RM239.040
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M12 x 1
-
-
PNP
12V
4mm
24V
12VDC
24VDC
3-Wire, PNP, NC
Cylindrical M12 Thread
4 Pin M12 Connector
Brass
IP65, IP67
-25°C
XS Series
2847701

RoHS

Each
1+
RM246.120
5+
RM229.910
10+
RM225.320
25+
RM220.720
50+
RM216.120
More Pricing...
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M12 x 1
-
-
PNP-NO
12V
4mm
24V
12VDC
24VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
Cable
Brass
IP67
-25°C
XS Series
2822738

RoHS

Each
1+
RM366.480
5+
RM359.160
10+
RM351.830
25+
RM344.500
50+
RM337.170
More Pricing...
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M12 x 1
-
-
PNP
12V
4mm
24V
12VDC
24VDC
4-Wire, PNP, NO / NC
Cylindrical M12 Thread
Cable
PPS (Polyphenylene Sulfide)
IP68
-25°C
XS Series
2822717

RoHS

Each
1+
RM200.460
5+
RM196.460
10+
RM192.450
25+
RM188.440
50+
RM185.140
Min: 1 / Mult: 1
2mm
-
-
M12 x 1
-
-
PNP
12V
-
24V
-
-
-
-
-
-
-
-
XS Series
2847742

RoHS

Each
1+
RM322.590
5+
RM317.750
10+
RM312.900
25+
RM306.650
50+
RM300.390
More Pricing...
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
70°C
M12 x 1
-
-
PNP-NO
12V
2mm
48V
12VDC
48VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
Cable
Brass
IP68, IP69K
-25°C
XS Series
2847674

RoHS

Each
1+
RM252.230
5+
RM247.190
10+
RM242.150
25+
RM237.100
50+
RM232.960
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
70°C
M12 x 1
-
-
PNP-NC
12V
2mm
24V
12VDC
24VDC
3-Wire, PNP, NC
Cylindrical M12 Thread
4 Pin M12 Connector
Brass
IP67
-25°C
XS Series
2766083

RoHS

Each
1+
RM390.100
5+
RM381.740
10+
RM373.380
25+
RM365.020
50+
RM347.150
More Pricing...
Min: 1 / Mult: 1
7mm
-
-
M12 x 1
-
-
PNP
12V
-
48V
-
-
-
-
-
-
-
-
XS Series
3523964

RoHS

Each
1+
RM167.880
5+
RM164.530
10+
RM161.170
25+
RM157.810
50+
RM154.450
More Pricing...
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
M12 x 1
-
-
NPN, Push Pull, PNP
10V
8mm
36V
10VDC
36VDC
3-Wire, Push Pull, NPN / PNP, NO / NC, IO-Link
Cylindrical M12 Thread
Cable
Brass
IP67
-25°C
-
4058030

RoHS

Each
1+
RM175.610
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
75°C
M12 x 1
-
-
PNP
10V
4mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
Cable
Brass
IP67
-25°C
IME Series
4058005

RoHS

Each
1+
RM276.230
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
100°C
M12 x 1
-
-
PNP
10V
4mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
4 Pin M12 Connector
Stainless Steel
IP68, IP69K
-40°C
IMB Series
4058004

RoHS

Each
1+
RM276.230
Min: 1 / Mult: 1
4mm
-
-
M12 x 1
-
-
PNP
10V
-
30V
-
-
-
-
-
-
-
-
IMB Series
4058028

RoHS

Each
1+
RM192.140
5+
RM188.060
10+
RM184.340
25+
RM180.350
50+
RM175.610
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
75°C
M12 x 1
-
-
PNP
10V
4mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
4 Pin M12 Connector
Brass
IP67
-25°C
IME Series
4058025

RoHS

Each
1+
RM176.570
5+
RM175.610
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
75°C
M12 x 1
-
-
NPN
10V
4mm
30V
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M12 Thread
Cable
Brass
IP67
-25°C
IME Series
4058041

RoHS

Each
1+
RM175.610
Min: 1 / Mult: 1
8mm
-
-
M12 x 1
-
-
PNP
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
4058029

RoHS

Each
1+
RM175.610
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
75°C
M12 x 1
-
-
PNP
10V
4mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
Cable
Brass
IP67
-25°C
IME Series
4388862

RoHS

Each
1+
RM305.260
5+
RM299.160
10+
RM293.050
25+
RM286.950
50+
RM282.110
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M12 x 1
-
-
PNP / SPST-NO
10V
4mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
4 Pin M12 Connector
Brass
IP67
-25°C
IM Standard Series
4389032

RoHS

Each
1+
RM271.520
5+
RM266.090
10+
RM260.660
25+
RM255.230
50+
RM249.800
More Pricing...
Min: 1 / Mult: 1
4mm
-
-
M12 x 1
-
-
NPN / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IMB Series
4389042

RoHS

Each
1+
RM311.280
5+
RM305.060
10+
RM298.830
25+
RM292.610
50+
RM286.380
More Pricing...
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
100°C
M12 x 1
-
-
Complementary PNP
10V
4mm
30V
10VDC
30VDC
4-Wire, PNP
Cylindrical M12 Thread
4 Pin M12 Connector
Stainless Steel
IP68, IP69K
-40°C
IMB Series
4385374

RoHS

Each
1+
RM327.830
5+
RM321.280
10+
RM314.720
25+
RM308.170
50+
RM301.610
More Pricing...
Min: 1 / Mult: 1
6mm
Inductive Proximity Sensor
75°C
M12 x 1
-
-
PNP / SPST-NC
10V
6mm
30V
10VDC
30VDC
3-Wire, PNP, NC
Cylindrical M12 Thread
Connector
Brass
IP67
-25°C
IME Series
1-25 of 372 items
of 15 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account