Need more?
| Quantity | Price |
|---|---|
| 1+ | RM5.510 |
| 10+ | RM4.710 |
| 25+ | RM4.400 |
| 50+ | RM4.180 |
| 100+ | RM3.960 |
| 500+ | RM3.510 |
| 1000+ | RM3.350 |
Product Information
Product Overview
59166-1-U-00-D is a 59166 series miniature over-moulded reed sensor 16.00mm x 2.40mm x 2.40mm with straight or gull-wing leads. It is provided with normally open contacts. Its package contains moulded stand-offs to allow board washing. Reed contacts last for millions of operating cycles under micro-controller voltage and current logic-level loads. It is well suited for position and limit sensing, security, and door/window alarm systems. Hermetically sealed, magnetically operated contacts continue to operate long after optical and other technologies fail due to contamination. It is certified for use in north American hazardous locations: class I, division 2 and zone 2. It is also used in applications such as security system switches, door, and window proximity, sensing, metering, automotive electronics, anti-tamper detection, and small appliances. Functions best with the 57045 actuator.
- Two-part, magnetically-operated proximity sensor, suitable for reflow soldering
- Moulded stand-off to allow board washing, customer-defined sensitivity
- Well suited for usage in high-moisture and contaminated environments
- Suitable for pick-and-place assembly, 0.2 ohm max contact resistance
- 10W switching power, 200VDC switching voltage
- 0.5ADC switching current, 250VDC breakdown voltage
- 20 to 25AT magnetic sensitivity, 16mm body length
- 19.51mm overall length, operating temperature range from -40°C to 105°C
- 1ms max operate/release time, 0.3pF typ capacitance
- ATEX certified for use in European explosive atmospheres: II 3 G Ex nC IIC Gc
Notes
The 57045 actuator is sold separately.
Technical Specifications
5.1mm
5.1mm
-
125°C
To Be Advised
Reed
SMD
-40°C
59166 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate