Need more?
| Quantity | Price |
|---|---|
| 1+ | RM1,050.630 |
Product Information
Product Overview
ZSSC5101KITV1P1 evaluation kit enables configuration, offset calibration and evaluation of the ZSSC5101 xMR Sensor Signal Conditioner IC, which is designed for interfacing with magnetoresistive position sensors. The ZSSC5101 AMR Demo Board included in the kit provides a typical anisotropic magnetoresistive (AMR) position sensor for demonstrating typical calibration procedures and for reading example measurement results. Alternatively, the user module can be connected in place of the AMR demo board or giant magnetoresistive. Through a USB connection, the user’s PC can communicate with the ZSSC5101 via the SSC communication Board V4.1 (requires SSC Communication Board Firmware version 4.10 or later) and the ZSSC5101 adapter board, which allows connecting up to two ZSSC5101 AMR demo boards.
Contents
SSC communication board with firmware V4.12, ZSSC5101 adaptor board, ZSSC5101 AMR demo board including magnetic knob, 3 ZSSC5101 samples, USB cable.
Technical Specifications
Evaluation Kit
Sensor Signal Conditioner
No SVHC (25-Jun-2025)
ZSSC5101
SSC Comm Board, Adaptor Board / AMR Demo Board ZSSC5101, 3 Samples of the ZSSC5101, USB Cable
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate