Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM86.050 |
5+ | RM84.330 |
Price for:Each
Minimum: 1
Multiple: 1
RM86.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoEV_MOD_ICU-20201-01
Order Code4712294
Technical Datasheet
Board TypeEvaluation Module
IC / Module UsedICU-20201
Application Sub TypeUltrasonic Time-of-Flight Sensor
Kit ContentsEvaluation Module ICU-20201
SVHCNo SVHC (21-Jan-2025)
Product Overview
EV_MOD_ICU-20201-01 is an ultrasonic sensor evaluation module. This module board incorporates the ICU-20201 Ultrasonic Sensor device with a 45° Field-of-View (FoV) acoustic housing assembly, PIF, two capacitors and a connector.
- Electrical connection to the EV-MOD-ICU-20201-01 module is via a 12-pin 0.5mm pitch FFC connector
Technical Specifications
Board Type
Evaluation Module
Application Sub Type
Ultrasonic Time-of-Flight Sensor
SVHC
No SVHC (21-Jan-2025)
IC / Module Used
ICU-20201
Kit Contents
Evaluation Module ICU-20201
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001