± 3.5°C IC Temperature Sensors:

5 Products Found
Our range of IC Temperature Sensors includes both analogue and digital types, with CMOS or TTL technology.An IC Temperature Sensor is a two terminal integrated circuit temperature transducer that produces an output proportional to absolute temperature. The sensor package is small with a low thermal mass and a fast response time. We offer sensing temperatures from -270°C to +1820°C. The solid state sensor output can be analogue or digital. Other outputs such as serial I2C are also available.The analogue IC solid state sensors provide an output as a voltage or current that is proportional to temperature without additional circuitry. The digital IC sensors provide an output that has been processed through an integral A-D converter and is ready for input into digital control and monitoring systems. The IC sensors do not require linearization or other circuitry. Some temp sensor ICs are used to process outputs from external thermocouple, RTD, or thermistor temperature measurement devices. The Microchip MCP960XL can be considered as a K type thermocouple IC because it converts EMF from K type thermocouples – as well as J,T,N, S,E,B, and R types - to degrees Celsius with integrated cold junction compensation.Applications for temperature ICs include monitoring and controlling temperatures on circuit boards, controlling CPU temperatures in computers, mobile phones and other telecommunications applications, and some industrial immersion applications.
Show More
View
Buyer
Engineer
Manufacturer
Sensor Output Type
IC Output Type
Sensing Accuracy Range
Accuracy
Measured Temperature Min
Sensing Temperature Min
Sensing Temperature Max
Measured Temperature Max
Sensor Case / Package
Sensor Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
MSL
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1690409

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.010
25+
RM3.610
Min: 1 / Mult: 1
Digital
Open Drain
± 0.5°C
± 3.5°C
-40°C
-40°C
+125°C
125°C
SOT-23
SOT-23
5Pins
2.7V
5.5V
-40°C
125°C
-
AEC-Q100
MSL 1 - Unlimited
AEC-Q100
1690411

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.660
25+
RM3.940
100+
RM3.560
3000+
RM3.510
Min: 1 / Mult: 1
Digital
Open Drain
± 0.5°C
± 3.5°C
-40°C
-40°C
+125°C
125°C
SOT-23
SOT-23
6Pins
2.7V
5.5V
-40°C
125°C
-
AEC-Q100
MSL 1 - Unlimited
AEC-Q100
1690411RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.560
3000+
RM3.510
Min: 100 / Mult: 1
Digital
Open Drain
± 0.5°C
± 3.5°C
-40°C
-40°C
+125°C
125°C
SOT-23
SOT-23
6Pins
2.7V
5.5V
-40°C
125°C
-
AEC-Q100
MSL 1 - Unlimited
AEC-Q100
1690409RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
25+
RM3.610
Min: 100 / Mult: 1
Digital
Open Drain
± 0.5°C
± 3.5°C
-40°C
-40°C
+125°C
125°C
SOT-23
SOT-23
5Pins
2.7V
5.5V
-40°C
125°C
-
AEC-Q100
MSL 1 - Unlimited
AEC-Q100
4333186

RoHS

Each
1+
RM21.960
10+
RM18.910
98+
RM16.630
196+
RM16.060
294+
RM15.660
More Pricing...
Min: 1 / Mult: 1
Analogue
Current
± 3.5°C
± 3.5°C
-40°C
-40°C
105°C
105°C
NSOIC
NSOIC
8Pins
4V
30V
-40°C
105°C
TMP17 Series
-
-
-
1-5 of 5 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account