IC Temperature Sensors:

12 Products Found
Our range of IC Temperature Sensors includes both analogue and digital types, with CMOS or TTL technology.An IC Temperature Sensor is a two terminal integrated circuit temperature transducer that produces an output proportional to absolute temperature. The sensor package is small with a low thermal mass and a fast response time. We offer sensing temperatures from -270°C to +1820°C. The solid state sensor output can be analogue or digital. Other outputs such as serial I2C are also available.The analogue IC solid state sensors provide an output as a voltage or current that is proportional to temperature without additional circuitry. The digital IC sensors provide an output that has been processed through an integral A-D converter and is ready for input into digital control and monitoring systems. The IC sensors do not require linearization or other circuitry. Some temp sensor ICs are used to process outputs from external thermocouple, RTD, or thermistor temperature measurement devices. The Microchip MCP960XL can be considered as a K type thermocouple IC because it converts EMF from K type thermocouples – as well as J,T,N, S,E,B, and R types - to degrees Celsius with integrated cold junction compensation.Applications for temperature ICs include monitoring and controlling temperatures on circuit boards, controlling CPU temperatures in computers, mobile phones and other telecommunications applications, and some industrial immersion applications.
Show More
View
Buyer
Engineer
Manufacturer
Sensor Output Type
IC Output Type
Accuracy
Sensing Accuracy Range
Measured Temperature Min
Sensing Temperature Min
Sensing Temperature Max
Measured Temperature Max
Sensor Case Style
Sensor Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
No. of Channels
Resolution
Output Interface
Operating Temperature Min
Operating Temperature Max
Product Range
MSL
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2576422

RoHS

Each
1+
RM258.600
5+
RM226.280
10+
RM187.490
25+
RM168.090
50+
RM158.720
Min: 1 / Mult: 1
Digital
Digital
± 3°C
± 3°C
-20°C
-20°C
100°C
100°C
Module
SMD
14Pins
4.5V
5.5V
-
-
I2C
-20°C
80°C
Grid-EYE AMG88 Series
MSL 3 - 168 hours
2518704

RoHS

Each
1+
RM72.420
10+
RM63.580
25+
RM60.710
100+
RM56.950
300+
RM55.140
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 3°C
± 3°C
0°C
0°C
+1024°C
1024°C
SOIC
NSOIC
8Pins
3V
5.5V
1Channels
12 bits
SPI
-20°C
85°C
Type K Thermocouple
MSL 1 - Unlimited
2576420

RoHS

Each
1+
RM248.590
5+
RM217.520
10+
RM180.230
25+
RM161.580
50+
RM149.150
Min: 1 / Mult: 1
Digital
Digital
± 3°C
± 3°C
-20°C
-20°C
100°C
100°C
SMD
SMD
14Pins
3V
3.6V
-
-
I2C
-20°C
80°C
Grid-EYE AMG88 Series
MSL 3 - 168 hours
3596286

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM72.420
10+
RM63.580
25+
RM60.710
100+
RM56.950
250+
RM55.140
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 3°C
± 3°C
0°C
0°C
+1024°C
1024°C
SOIC
NSOIC
8Pins
3V
5.5V
1Channels
12 bits
SPI
-20°C
85°C
Type K Thermocouple
MSL 1 - Unlimited
2770315RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.230
250+
RM3.170
500+
RM3.110
1000+
RM2.930
2500+
RM2.740
Min: 100 / Mult: 1
Digital
Open Drain
± 1°C
± 2°C
-20°C
-20°C
125°C
125°C
TDFN
TDFN
8Pins
2.2V
3.6V
-
12 bits
I2C, SMBus
-20°C
125°C
-
-
2770315

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.010
10+
RM3.870
50+
RM3.740
100+
RM3.230
250+
RM3.170
More Pricing...
Min: 1 / Mult: 1
Digital
Open Drain
± 1°C
± 2°C
-20°C
-20°C
125°C
125°C
TDFN
TDFN
8Pins
2.2V
3.6V
-
12 bits
I2C, SMBus
-20°C
125°C
-
-
2799239

RoHS

Each
1+
RM14.680
10+
RM12.550
98+
RM10.960
196+
RM10.570
294+
RM10.290
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 1°C
± 1°C
-
-20°C
125°C
-
TSSOP
TSSOP
8Pins
2.7V
3.6V
1Channels
11 bits
I2C, SMBus
-20°C
125°C
-
MSL 1 - Unlimited
3596286RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM63.580
25+
RM60.710
100+
RM56.950
250+
RM55.140
2500+
RM53.320
Min: 10 / Mult: 1
Digital
Digital
± 3°C
± 3°C
0°C
0°C
+1024°C
1024°C
SOIC
NSOIC
8Pins
3V
5.5V
1Channels
12 bits
SPI
-20°C
85°C
Type K Thermocouple
MSL 1 - Unlimited
4415212

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM17.140
10+
RM11.030
25+
RM9.440
100+
RM7.640
250+
RM6.760
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 2°C
± 2°C
-20°C
-20°C
125°C
125°C
LFCSP
LFCSP
8Pins
3V
3.6V
1Channels
12 bits
I2C, SMBus
-20°C
125°C
-
-
4415212RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM7.640
250+
RM6.760
1500+
RM6.210
3000+
RM6.090
Min: 100 / Mult: 1
Digital
Digital
± 2°C
± 2°C
-20°C
-20°C
125°C
125°C
LFCSP
LFCSP
8Pins
3V
3.6V
1Channels
12 bits
I2C, SMBus
-20°C
125°C
-
-
2799240

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM12.440
10+
RM10.610
25+
RM10.010
100+
RM9.230
250+
RM8.860
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 1°C
± 1°C
-
-20°C
125°C
-
TDFN
TDFN-EP
8Pins
2.7V
3.6V
1Channels
11 bits
I2C, SMBus
-20°C
125°C
-
MSL 1 - Unlimited
2799240RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM9.230
250+
RM8.860
500+
RM8.480
2500+
RM8.200
Min: 100 / Mult: 1
Digital
Digital
± 1°C
± 1°C
-
-20°C
125°C
-
TDFN
TDFN-EP
8Pins
2.7V
3.6V
1Channels
11 bits
I2C, SMBus
-20°C
125°C
-
MSL 1 - Unlimited
1-12 of 12 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account