Infrared Temperature Sensors:
59 Products FoundFind a huge range of Infrared Temperature Sensors at element14 Malaysia. We stock a large selection of Infrared Temperature Sensors, including new and most popular products from the world's top manufacturers including: Omega, Optris, Amphenol Advanced Sensors, Calex & Banner Engineering
View
Buyer
Engineer
Manufacturer
Supply Voltage
Sensing Temperature Min
Sensing Temperature Max
Response Time
Operating Temperature Min
Operating Temperature Max
Analogue Outputs
Digital Outputs
Mounting Thread
Field of View (NETD)
Emissivity
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM1,434.520 5+ RM1,405.830 10+ RM1,377.140 25+ RM1,348.450 50+ RM1,319.760 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | |||||
AMPHENOL ADVANCED SENSORS | Each | 1+ RM12.110 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ RM5,748.140 | Min: 1 / Mult: 1 | 24VDC | - | - | - | - | - | - | - | - | - | 0.1 to 1 (Adjustable) | - | |||||
Each | 1+ RM2,201.500 | Min: 1 / Mult: 1 | 3.3VDC | -70°C | 380°C | 1s | -40°C | 85°C | - | - | - | - | - | - | |||||
Each | 1+ RM3,074.070 | Min: 1 / Mult: 1 | 24VDC | 0°C | 100°C | 150ms | 0°C | 70°C | - | - | 1"-20 UNF | - | 0.5 to 1 (Adjustable via Single Turn Pot) | - | |||||
3865700 | Each | 1+ RM719.660 | Min: 1 / Mult: 1 | 30VDC | -50°C | 1030°C | 14ms | -20°C | 80°C | 0V to 5V, 0V to 10V, Alarm, Thermocouple K Type | Uni/ Bidirectional, 9.6 / 115.2 kBaud, 0/3 V Digital Level/ USB | M12 x 1mm Pitch | 15:1 | 0.1 to 1.1 | CS LT Series | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ RM13.630 10+ RM13.550 | Min: 1 / Mult: 1 | - | - | - | - | - | 100°C | - | - | - | - | - | - | ||||
3865701 | Each | 1+ RM811.780 | Min: 1 / Mult: 1 | 30VDC | -50°C | 1030°C | 14ms | -20°C | 80°C | 0V to 5V, 0V to 10V, Alarm, Thermocouple K Type | Uni/ Bidirectional, 9.6 / 115.2 kBaud, 0/3 V Digital Level/ USB | M12 x 1mm Pitch | 15:1 | 0.1 to 1.1 | - | ||||
Each | 1+ RM2,935.370 | Min: 1 / Mult: 1 | 3.3VDC | -70°C | 380°C | 1s | -40°C | 85°C | - | - | - | 10:1 | 0.01 to 1 (Adjustable) | - | |||||
OMRON ELECTRONIC COMPONENTS | Each | 1+ RM45.560 | Min: 1 / Mult: 1 | - | - | 80°C | - | - | 80°C | - | - | - | - | - | D6T Series | ||||
3679037 | AMPHENOL ADVANCED SENSORS | Each | 1+ RM34.980 10+ RM27.640 25+ RM25.650 50+ RM24.150 100+ RM22.750 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | |||
3865702 | Each | 1+ RM926.920 | Min: 1 / Mult: 1 | 30VDC | -50°C | 1030°C | 14ms | -20°C | 80°C | 0V to 5V, 0V to 10V, Alarm, Thermocouple K Type | Uni/ Bidirectional, 9.6 / 115.2 kBaud, 0/3 V Digital Level/ USB | M12 x 1mm Pitch | 15:1 | 0.1 to 1.1 | CS LT Series | ||||
Each | 1+ RM2,226.540 | Min: 1 / Mult: 1 | 24VDC | -18°C | 202°C | 150ms | 0°C | 50°C | - | - | - | - | Fixed 0.95 | - | |||||
Each | 1+ RM5,980.860 | Min: 1 / Mult: 1 | - | - | 800°C | 10s | - | 120°C | - | - | - | 2:1, 15:1 | - | OSAO Series | |||||
2811341 | Each | 1+ RM3,872.190 | Min: 1 / Mult: 1 | - | - | - | 100ms | - | 70°C | 4mA to 20mA | - | - | - | 0.1 to 1 (Adjustable) | OS100E Series | ||||
Each | 1+ RM2,420.350 | Min: 1 / Mult: 1 | 24VDC | -18°C | 202°C | 150ms | - | - | Thermocouple K Type | - | - | - | Fixed 0.95 | OS136A Series | |||||
Each | 1+ RM3,580.980 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ RM1,853.680 | Min: 1 / Mult: 1 | - | - | 380°C | - | -40°C | - | - | - | - | - | 0.01 to 1 (Adjustable) | - | |||||
Each | 1+ RM1,931.380 5+ RM1,892.760 10+ RM1,854.130 25+ RM1,815.500 50+ RM1,776.870 More Pricing... | Min: 1 / Mult: 1 | 24VDC | -20°C | 100°C | 240ms | 0°C | 70°C | - | - | M16 x 1mm Pitch | - | Fixed 0.95 | - | |||||
Each | 1+ RM1,727.900 | Min: 1 / Mult: 1 | 24VDC | -20°C | 100°C | 240ms | 0°C | 70°C | - | - | M16 x 1mm Pitch | - | Fixed 0.95 | - | |||||
3865718 | Each | 1+ RM2,277.290 | Min: 1 / Mult: 1 | 36VDC | - | 600°C | - | -20°C | - | 0mA to 20mA, 4mA to 20mA, 0V to 5V, 0V to 10V, Alarm, Thermocouple J Type, Thermocouple K Type | USB, RS-232/485, CAN, Profibus DP, Ethernet | - | 15:1 | 0.1 to 1.1 | CT LT Series | ||||
Each | 1+ RM6,504.980 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ RM5,458.420 | Min: 1 / Mult: 1 | 30VDC | -40°C | 700°C | 180ms | 0°C | 65°C | 4mA to 20mA / 0V to 5V / Thermocouple J Type / Thermocouple K Type | - | M12 x 1mm Pitch | - | - | - | |||||
Each | 1+ RM2,595.670 5+ RM2,595.660 | Min: 1 / Mult: 1 | 30VDC | -20°C | 300°C | 75ms | -20°C | 70°C | 4mA to 20mA | PNP | - | 14:1 | Fixed 1 | M18T Series | |||||
AMPHENOL ADVANCED SENSORS | Each | 1+ RM55.280 | Min: 1 / Mult: 1 | 5.5V | -20°C | 100°C | - | -20°C | 85°C | - | I2C | - | 90° | - | - |