There are multiple types and grades of thermocouple wire. Each type of thermocouple wire has a specific combination of metal alloys. This combination is what defines the type of thermocouple. For example, a type K thermocouple is made when a wire of Nickel-Chromium is welded to a wire of Nickel-Alumel. The grade of the wire is dependent not only on the combination of alloys used, but also on the purity of those alloys. These are used to manufacture the thermocouple probes.

View
Buyer
Engineer
Manufacturer
Thermocouple Wire Type
Length - Imperial
Length - Metric
No. of Max Strands x Strand Size
Wire Gauge
Conductor Type
Colour Code Standard
Insulation
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3801764

RoHS

1 Foot
1+
RM45.010
Min: 1 / Mult: 1
KX
-
-
Solid
20AWG
Solid
ANSI
PVC (Polyvinylchloride)
0°C
105°C
-
3801765

RoHS

1 Foot
1+
RM55.220
Min: 1 / Mult: 1
KX
-
-
7 x 32AWG
24AWG
Stranded
ANSI
PVC (Polyvinylchloride)
0°C
105°C
-
3801862

RoHS

1 Foot
1+
RM74.450
10+
RM72.820
25+
RM71.190
50+
RM61.710
100+
RM61.610
More Pricing...
Min: 1 / Mult: 1
KX
1ft
304.8mm
7 x 32AWG
24AWG
Stranded
ANSI
PVC (Polyvinylchloride)
0°C
105°C
-
3802100

RoHS

1000 Foot
1+
RM10,447.650
Min: 1 / Mult: 1
K
1000ft
304.8mm
-
20AWG
Stranded
ANSI
PVC (Polyvinylchloride)
0°C
105°C
EXPP Series
3801740

RoHS

1 Foot
1+
RM82.250
Min: 1 / Mult: 1
TX
-
-
7 x 32AWG
24AWG
Stranded
ANSI
PVC (Polyvinylchloride)
0°C
105°C
-
3803597

RoHS

500 Foot
1+
RM3,237.780
Min: 1 / Mult: 1
J
500ft
152.4m
Solid
30AWG
Solid
ANSI
PFA
0°C
260°C
-
3801753

RoHS

1 Foot
1+
RM93.040
Min: 1 / Mult: 1
TX
1ft
304.8mm
7 x 32AWG
24AWG
Stranded
ANSI
PVC (Polyvinylchloride)
0°C
105°C
-
3801736

RoHS

1 Foot
1+
RM66.900
Min: 1 / Mult: 1
JX
1ft
304.8mm
7 x 32AWG
24AWG
Stranded
ANSI
PVC (Polyvinylchloride)
0°C
105°C
-
2990377

RoHS

1 Foot
1+
RM620.030
Min: 1 / Mult: 1
C
12"
305mm
-
-
Solid
-
Uninsulated
217°C
2315°C
W5W26
1-9 of 9 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account